Toggle Switches

Toggle switches are among the most basic and most common of all electronic components, the switch moves contacts that either provide a path for current to flow through or moves those contacts in such a way that the path is cut. The toggle switches most people will be familiar with are light switches.How Does a Toggle Switch Function?Toggle switches may vary a bit in function from one to the next depending upon their configurations. However, the basics are the same.When the actuator (the toggle itself) is moved, the armature in the switch moves the contact into position either energizing the circuit or de-energizing it. Once the switch is moved from one position to the other, it typically stays that way. There are also momentary switches, which energize or de-energize a circuit for as long as they are actuated and then go back to their normal state once the actuator is released. This is accomplished via a spring mechanism that exerts a force on the armature from the inside.Contact Configuration of a Toggle Switch
  • A single pole single throw (SPST) switch is the simplest and most common type of toggle switch. These switches allow simple on and off operation for a single circuit. Most light switches are SPST switches.
  • Single pole double throw (SPDT) switches can be used to change where a voltage is directed. The double throw means that the switch can be used to energize two different circuits - one at a time - from a single source of energy.
  • Double pole single throw (DPST) switches allow an operation that is very similar to having two SPST switches hooked together in one device. The switch can turn two circuits on and off. These are very convenient when more than one device needs to be controlled with the same switch.
  • Double pole double throw (DPDT) switches allow two different circuits to be served by the same pole. These are used in applications where a circuit may need to have changing voltages applied to connected devices.
There are also switches with the designation CO, such as SPCO (single pole changeover) switches. These have an off position in the middle of the switch and can be used to energize or de-energize two different circuits attached to the device.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 42 項產品
Results per page
Description Price Contact Configuration Switch Operation Contact Current Rating Mounting Type Terminal Type IP Rating Illuminated Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Actuator Length Actuator Material Voltage Rating Contact Resistance
RS庫存編號 512-926
製造零件編號T9-CS2-23
BrandOtto
HK$261.33
單位
Double Pole Double Throw (DPDT) Latching 20 A @ 28 V dc Panel Mount Screw - - - - - 17.53mm Stainless Steel - -
RS庫存編號 883-7608
製造零件編號T7-211G5
BrandOtto
HK$203.23
單位
Double Pole Single Throw (DPST) On-Off-(On) 16 A Panel Mount Tab IP68S - - - - 0.66in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7617
製造零件編號T9-CS1-22
BrandOtto
HK$197.58
單位
Single Pole Single Throw (SPST) Latching 15 A @ 115 V ac, 20 A @ 28 V dc Panel Mount Screw IP68S - - - 0.67mm 0.69in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7633
製造零件編號T9-CS1-30
BrandOtto
HK$197.58
單位
Single Pole Single Throw (SPST) Momentary 15 A Panel Mount Screw IP68S - - - 0.67mm 0.69in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7572
製造零件編號T7-111J5
BrandOtto
HK$174.22
單位
Single Pole Single Throw (SPST) Momentary 16 A Panel Mount Tab IP68S - - - - 0.66in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7667
製造零件編號T9-CS2-29
BrandOtto
HK$261.33
單位
Double Pole Single Throw (DPST) Latching 11 A @ 115 V ac, 18 A @ 28 V dc Panel Mount Screw IP68S - - - 0.67mm 0.69in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7611
製造零件編號T9-CS1-24
BrandOtto
HK$197.58
單位
Single Pole Single Throw (SPST) Latching 15 A @ 115 V ac, 20 A @ 28 V dc Panel Mount Screw IP68S - - - 0.67mm 0.69in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7585
製造零件編號T7-211A5
BrandOtto
HK$203.23
單位
Double Pole Single Throw (DPST) Latching 16 A Panel Mount Tab IP68S - - - - 0.66in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7645
製造零件編號T9-CS2-22
BrandOtto
HK$261.33
單位
Double Pole Single Throw (DPST) Latching 15 A @ 115 V ac, 20 A @ 28 V dc Panel Mount Screw IP68S - - - 0.67mm 0.69in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7636
製造零件編號T9-CS1-28
BrandOtto
HK$197.58
單位
Single Pole Single Throw (SPST) Momentary 15 A Panel Mount Screw IP68S - - - 0.67mm 0.69in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7670
製造零件編號T9-CS2-31
BrandOtto
HK$261.33
單位
Double Pole Single Throw (DPST) On-Off-(On) 11 A@ 115 V ac, 18 A@ 28 V dc Panel Mount Screw IP68S - - - 0.67mm 0.69in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7627
製造零件編號T9-CS1-27
BrandOtto
HK$197.58
單位
Single Pole Single Throw (SPST) (On)-Off-(On) 15 A Panel Mount Screw IP68S - - - 0.67mm 0.69in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7623
製造零件編號T9-CS1-26
BrandOtto
HK$197.58
單位
Single Pole Single Throw (SPST) (On)-On 15 A Panel Mount Screw IP68S - - - 0.67mm 0.69in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7620
製造零件編號T9-CS1-25
BrandOtto
HK$197.58
單位
Single Pole Single Throw (SPST) Momentary 15 A Panel Mount Screw IP68S - - - 0.67mm 0.69in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7601
製造零件編號T7-211H5
BrandOtto
HK$203.23
單位
Double Pole Single Throw (DPST) Latching 16 A Panel Mount Tab IP68S - - - - 0.66in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7579
製造零件編號T7-111H5
BrandOtto
HK$174.22
單位
Single Pole Single Throw (SPST) Latching 16 A Panel Mount Tab IP68S - - - - 0.66in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7560
製造零件編號T7-111G5
BrandOtto
HK$174.22
單位
Single Pole Single Throw (SPST) On-Off-(On) 16 A Panel Mount Tab IP68S - - - - 0.66in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7661
製造零件編號T9-CS2-30
BrandOtto
HK$261.33
單位
Double Pole Single Throw (DPST) Momentary 11 A @ 115 V ac, 18 A @ 28 V dc Panel Mount Screw IP68S - - - 0.67mm 0.69in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7614
製造零件編號T7-211K5
BrandOtto
HK$203.23
單位
Double Pole Single Throw (DPST) On-Off-(On) 16 A Panel Mount Tab IP68S - - - - 0.66in Stainless Steel 28 V dc, 115 V ac -
RS庫存編號 883-7605
製造零件編號T7-211J5
BrandOtto
HK$203.23
單位
Double Pole Single Throw (DPST) Momentary 16 A Panel Mount Tab IP68S - - - - 0.66in Stainless Steel 28 V dc, 115 V ac -