Voltage Indicators

A voltage indicator is an essential piece of test equipment for an electrician.It is a small hand held device with two poles that give its user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety.Used in various applications they are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light. The LED may or may not flash but its illumination lets you know the line is powered and must be shut of prior to work. FeaturesPermanent device and less susceptible to damageHas reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty constructionLifetime expectancy up to seven years Uses includeFinding breaks in power cablesChecking plug wiring and fusesDistinguishing between live and neutral wiresDetermining live cables in junction boxesFinding faulty switches By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Calibrated Power Source Dimensions Weight Height Length Maximum Operating Temperature
RS庫存編號 914-0021
製造零件編號P01191742Z
HK$573.02
單位
690 V ac, 750 V dc Yes CAT IV 600 V - - IP65 AAA Battery, LR3 Battery - Battery 163 x 64 x 40mm 210g 40mm 163mm +45°C
RS庫存編號 133-6384
製造零件編號TX0001-Z
HK$325.93
單位
690V ac/dc Yes CAT III 600 V LED Yes IP50 Alkaline, 9 V - Battery 47 x 36 x 193mm 170 (with Battery)g 193mm 47mm +55°C
RS庫存編號 914-0034
製造零件編號P01191762Z
HK$629.55
單位
690 V ac, 750 V dc Yes CAT IV 600 V - - IP65 AAA Battery, LR3 Battery - Battery 163 x 64 x 40mm 210g 40mm 163mm +45°C
RS庫存編號 896-2189
製造零件編號P01191773
HK$1,515.11
單位
1000 V ac, 1400 V dc Yes CAT IV 1000 V LED Yes IP65 2 x AA Alkaline / 2 x LR6 - Battery 228 x 60 x 39mm 350g 39mm 228mm +45°C
RS庫存編號 133-6383
製造零件編號P01191743Z
HK$449.25
單位
690V ac/dc Yes CAT III 600 V LCD Yes IP54 AAA, LR3, 1.5 V - Battery 52 x 45 x 180mm 200g 180mm 52mm +55°C
RS庫存編號 896-2183
製造零件編號P01191773A
HK$1,594.39
單位
1000 V ac, 1400 V dc Yes CAT IV 1000 V LED Yes IP65 2 x AA Alkaline / 2 x LR6 - Battery 228 x 60 x 39mm 350g 39mm 228mm +45°C
RS庫存編號 896-2177
製造零件編號P01191771
HK$1,206.81
單位
1000 V ac, 1400 V dc Yes CAT IV 1000 V LED Yes IP65 2 x AA Alkaline / 2 x LR6 - Battery 228 x 60 x 39mm 350g 39mm 228mm +60°C
RS庫存編號 896-2186
製造零件編號P01191771A
HK$1,277.28
單位
1000 V ac, 1400 V dc Yes CAT IV 1000 V LED Yes IP65 2 x AA Alkaline / 2 x LR6 - Battery 228 x 60 x 39mm 350g 39mm 228mm +60°C