PAT Testers

A PAT tester or portable appliance tester, is an electronic device that is used to check electrical devices for faults in a wide range of working environments.


Features


The PAT testers are usually portable, have a digital display that returns a pass or fail output reading. More advanced models incorporate additional features such as inbuilt label printers, on board memory, connectivity options and barcode readers.


Why do I need to use a PAT tester?


A lot of electrical safety issues can and are detected by visually examining the appliances but some will only be found by PAT testing. By testing your portable devices by visual inspection and with a tester designed for the purpose, the risk of potential safety problems such as shock and appliance failure are reduced.


How often do portable electrical appliances need to be tested?


PAT is a key component of the Electricity at Work Regulations 1989, which requires employers or the self-employed to do anything that is ’reasonably practical’ to protect people from harm. The regulation does not specify the frequency of the testing. Therefore the testing should be carried out according to the environment and purpose of the equipment.


Types


Deciding on the right PAT tester for your needs you should firstly think about what you will be testing. Different models offer testing on different kinds of equipment.


Some PAT testers can be used for Class I and Class II appliances, power leads, extension leads and RCDs. Many models include one-touch testing to return a pass or fail result which can increase the number of tests that can be done in one day. You must also consider what voltages you are testing when selecting the right PAT tester.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Tester Type Test Type Testing Method Download Flash Test Power Source Battery Type Battery Life Weight Height Length Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature
RS庫存編號 823-0423
製造零件編號1003-428
BrandMegger
HK$8,178.88
單位
Pass/Fail PAT Class I, Class II Automatic, Manual - - Battery AA 4 days 1.3kg 78mm 203mm +40°C 230V ac 0°C
RS庫存編號 823-0408
製造零件編號1003-062
BrandMegger
HK$5,875.66
單位
Pass/Fail PAT Class I, Class II Automatic, Manual - - Battery AA 4 days 1.2kg 78mm 203mm +40°C 230V ac 0°C
RS庫存編號 823-0417
製造零件編號1003-071
BrandMegger
HK$7,773.87
單位
Pass/Fail PAT Class I, Class II Automatic, Manual - - Battery AA 4 days 1.3kg 78mm 203mm +40°C 230V ac 0°C
RS庫存編號 705-6280
製造零件編號1000-752
BrandMegger
HK$18,899.02
單位
Pass/Fail PAT Class I, Class II Automatic, Manual Yes Yes Mains - - 4.4kg 180mm 320mm +50°C 230V -10°C
RS庫存編號 705-6283
製造零件編號1000-755
BrandMegger
HK$20,352.79
單位
Pass/Fail PAT Class I, Class II Automatic, Manual Yes Yes Mains - - 5kg 180mm 320mm +50°C 230V -10°C
RS庫存編號 705-1822
製造零件編號1000-751
BrandMegger
HK$21,321.97
單位
Pass/Fail PAT Class I, Class II Automatic, Manual Yes Yes Mains - - 5kg 180mm 320mm +50°C 230V -10°C
RS庫存編號 812-8917
製造零件編號1001-411
BrandMegger
HK$21,927.71
單位
Pass/Fail PAT Class I, Class II Automatic Yes Yes Mains - - 4.4kg 180mm 320mm +50°C 110V -10°C
RS庫存編號 705-1828
製造零件編號1000-748
BrandMegger
HK$18,050.99
單位
Pass/Fail PAT Class I, Class II Automatic, Manual Yes Yes Mains - - 2.7kg 145mm 320mm +50°C 230V -10°C
RS庫存編號 705-6271
製造零件編號1000-745
BrandMegger
HK$16,476.07
單位
Pass/Fail PAT Class I, Class II Automatic, Manual Yes Yes Mains - - 2.7kg 145mm 320mm +50°C 230V -10°C
RS庫存編號 712-5759
製造零件編號1000-743
BrandMegger
HK$15,022.30
單位
Pass/Fail PAT Class I, Class II Automatic, Manual - Yes Mains - - 5kg 175mm 320mm +50°C 230V ac +10°C
RS庫存編號 712-5755
製造零件編號1000-740
BrandMegger
HK$12,659.92
單位
Pass/Fail PAT Class I, Class II Automatic, Manual - - Mains - - 4.5kg 175mm 320mm +50°C 230V ac +10°C