Voltage Testers

A voltage indicator is an essential piece of test equipment for an electrician.
It is a small hand held device with two poles that give its user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety.

Used in various applications they are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light. The LED may or may not flash but its illumination lets you know the line is powered and must be shut of prior to work.

Features
Permanent device and less susceptible to damage
Has reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty construction
Lifetime expectancy up to seven years

Uses include
Finding breaks in power cables
Checking plug wiring and fuses
Distinguishing between live and neutral wires
Determining live cables in junction boxes
Finding faulty switches

By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Power Source Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 336-328
製造零件編號LVD2
BrandFluke
HK$431.02
單位
600V ac - CAT IV 600V LED - - - Battery - - - - - -
RS庫存編號 750-8438
製造零件編號FLUKE T90
BrandFluke
HK$760.00
單位
690V ac/dc Yes CAT II 690 V, CAT III 600V Digital Yes IP54 AAA Battery 230 x 65 x 38mm 180g 38mm 230mm +45°C -15°C
RS庫存編號 750-8435
製造零件編號FLUKE T130
BrandFluke
HK$1,807.93
單位
690V Yes CAT III 690 V, CAT IV 600V LCD Yes IP64 AAA Battery 260 x 70 x 38mm 280g 38mm 260mm - -
RS庫存編號 750-8431
製造零件編號FLUKE T110
BrandFluke
HK$1,165.00
單位
690V Yes CAT III 690 V, CAT IV 600V Digital Yes IP64 AAA Battery 260 x 70 x 38mm 280g 38mm 260mm - -
RS庫存編號 750-8444
製造零件編號FLUKE T150
BrandFluke
HK$1,793.48
單位
690V Yes CAT III 690 V, CAT IV 600V LCD Yes IP64 AAA Battery 260 x 70 x 38mm 280g 38mm 260mm - -
RS庫存編號 146-2605
製造零件編號T6-1000
BrandFluke
HK$3,263.65
單位
1000V - CAT III 1000 V, CAT IV 600V LCD - - AA IEC LR6 Battery 61.1 x 43.8 x 259.3mm 350g 259.3mm 61.1mm +50°C -10°C
全新
RS庫存編號 210-7937
製造零件編號T6-1000PRO/EU
BrandFluke
HK$3,186.18
單位
1000V ac/dc Yes CAT III 1000 V, CAT IV 600V LCD - - - - - - - - - -