799 產品顯示為 Engineering Test & Measurement
- RS庫存編號 353-3711
- 製造零件編號 575-123
- 品牌 Mitutoyo
- Features SPC Data Output,Metric-Imperial Conversion,Battery Operated
- Maximum Measurement 1in
- Accuracy ±0.0008 in
- Resolution 0.0005 in
- RS庫存編號 649-919
- 製造零件編號 202011-3
- 品牌 Vogel
- Caliper Type Digital
- Capacity 150mm
- Imperial or Metric Metric
- Display Type Digital
- RS庫存編號 282-8767
- 製造零件編號 782-D-20
- 品牌 SAM
- Caliper Type Divider
- Capacity 100mm
- Imperial or Metric Metric
- Display Type None
- RS庫存編號 613-765
- 製造零件編號 HEA 100
- 品牌 Kern
- Shore Scale Shore A
- Tester Type Hardness Tester
- RS庫存編號 705-1216
- 品牌 RS PRO
- Features Battery Operated,Metric-Imperial Conversion
- Accuracy ±0.002 mm
- Resolution 0.001 mm
- Imperial or Metric Both
- RS庫存編號 101-659
- 製造零件編號 8AA0010011
- 品牌 MikronTec
- Plug/Ring Plug
- Gauge Type Go/No Go
- Go / No Go Go/No Go
- Pitch Diameter 1mm
- RS庫存編號 261-4505
- 品牌 RS PRO
- Accuracy ±0.007 mm
- Resolution 0.01 mm
- Imperial or Metric Metric
- Micrometer Type External
- RS庫存編號 300-8265
- 品牌 RS PRO
- Accuracy ±0.01 mm
- Imperial or Metric Metric
- Micrometer Type Special
- Maximum Measurement 25mm
- RS庫存編號 192-4382
- 品牌 RS PRO
- Resolution 100 μm, 1000 μm, 1350μm
- Display Type LCD
- Battery Type AAA
- Battery Life 10h
- RS庫存編號 486-8305
- 製造零件編號 505-671
- 品牌 Mitutoyo
- Caliper Type Dial
- Capacity 150mm, 6in
- Imperial or Metric Imperial, Metric
- Display Type Analogue
- RS庫存編號 397-6629
- 製造零件編號 2046A
- 品牌 Mitutoyo
- Maximum Measurement 10mm
- Accuracy ±12 μm
- Resolution 0.01 mm
- Measurement Range 10 mm
- RS庫存編號 287-3803
- 製造零件編號 CG204
- 品牌 Extech
- Resolution 0.1 μm
- Accuracy ±3 %
- Display Type Digital
- RS庫存編號 705-1229
- 品牌 RS PRO
- Features Battery Operated,Metric-Imperial Conversion
- Accuracy ±0.002 mm
- Resolution 0.001 mm
- Imperial or Metric Both
- RS庫存編號 146-5501
- 品牌 RS PRO
- Material Steel
- Dimensions 100mm
- Length 100mm
- RS庫存編號 243-6615
- 品牌 RS PRO
- Caliper Type Digital
- Capacity 150mm, 6in
- Imperial or Metric Imperial, Metric
- Display Type Digital
- RS庫存編號 180-6221
- 製造零件編號 TB 1000-0.1FN
- 品牌 Sauter
- Resolution 0.1 μm
- Accuracy 3 %
- Frequency 50Hz
- Display Type LCD
- RS庫存編號 243-6623
- 品牌 RS PRO
- Set Contents Caliper and Micrometer
- Maximum Micrometer Measurement 25mm
- Maximum Dial Indicator Measurement 25mm
- Maximum Caliper Measurement 150mm
- RS庫存編號 683-0731
- 品牌 RS PRO
- Thread Type Metric
- Number of Blades 18
- Sizes in Set 0.5 mm, 0.75 mm, 1 mm, 1.23 mm, 1.5 mm, 1.75 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7 mm
- Largest Metric Measure 7mm
- RS庫存編號 387-0183
- 品牌 RS PRO
- Thread Type Imperial/Metric
- Number of Blades 28
- Sizes in Set 11-1/2, 4, 6, 8, 10, 11, 12, 13, 16, 20, 28, 32, 40, 56
- Largest Imperial Measure 56TPI
- RS庫存編號 177-0523
- 製造零件編號 16025
- 品牌 Volkel
- Plug/Ring Plug
- Gauge Type Plug Thread Gauge
- Go / No Go Go/No Go
- Thread Size M12 x 1.75