最近搜索

    Durometers

    Durometers are hand-held measuring devices used to measure the hardness of a product. Using the Shore measuring scale you can measure material such as; flexible elastomers, hard rubbers, and rigid plastics. Sometimes there can be confusion when the shore scale overlaps, so for best practice always use the Shore scale set out by industry standards and use the correct durometer gauge.

    Types of Durometers

    • Analog Durometer
    • Digital Durometer

    How does a Durometer work?

    Durometer uses an indenter and a spring which is calibrated, it measures the depth penetration of the indenter when it's under load which gives you the Shore hardness measurement. In order to achieve accurate readings, it's essential to use the correct durometer.

    Features and Benefits

    • Durometers scale range from 0-100HA
    • Analog or digital readings
    • Choice of Shore Hardness Scales
    • Easy to operate

    Applications

    Durometers are commonly found in;

    • Silicone molding processes
    • Tyre wear testing
    • Concrete wet pour/ dry applications
    • Skateboard wheel testing

    Why choose RS for Durometer?

    Here at RS we offer engineers and technicians high-quality Durometers from leading brands such as; Mitutoyo, Sauter, and RS PRO plus technical support when required to ensure you have the ideal durometer solution for your needs.

    1 / 1
    5 産品
    已選擇條件 (1)
    Brand移除
    Sauter
    移除所有

    Kern (5)

    Moore & Wright (1)

    RS PRO (1)

    Sauter (5)

    Shore A (1)

    Shore A0 (1)

    Shore D (1)

    Durometer (3)

    Leeb (1)

    Ball Head (1)

    Blunt Taper (1)

    Conical Point (1)

    1 (3)

    160g (3)

    340g (1)

    500g (1)

    80 x 150 x 30mm (1)

    83 x 160 x 28mm (1)

    115 x 60 x 25mm (3)

    5 産品
    單價
    Brand
    Shore Scale
    Tester Type
    Indenter
    Graduation
    Weight
    Dimensions L x W x D
    產品詳述
    單價
    Brand
    Shore Scale
    Tester Type
    Indenter
    Graduation
    Weight
    Dimensions L x W x D
    • RS庫存編號 685-0937
    • 製造零件編號 HBA 100-0
    HK$2,070.30
    Sauter
    Shore A
    Durometer
    Blunt Taper
    1
    160g
    115 x 60 x 25mm
    • RS庫存編號 685-0949
    • 製造零件編號 HBD 100-0
    HK$1,771.10
    Sauter
    Shore D
    Durometer
    Conical Point
    1
    160g
    115 x 60 x 25mm
    • RS庫存編號 136-3545
    • 製造零件編號 HB0 100-0
    HK$1,537.30
    Sauter
    Shore A0
    Durometer
    Ball Head
    1
    160g
    115 x 60 x 25mm
    • RS庫存編號 136-3473
    • 製造零件編號 HO 2K
    HK$66,726.75
    Sauter
    -
    -
    -
    -
    500g
    83 x 160 x 28mm
    • RS庫存編號 899-7974
    • 製造零件編號 HMM
    HK$15,312.83
    Sauter
    -
    Leeb
    -
    -
    340g
    80 x 150 x 30mm
    每頁顯示的結果