PAT Testers

A PAT tester or portable appliance tester, is an electronic device that is used to check electrical devices for faults in a wide range of working environments.

Features

The PAT testers are usually portable, have a digital display that returns a pass or fail output reading. More advanced models incorporate additional features such as inbuilt label printers, on board memory, connectivity options and barcode readers.

Why do I need to use a PAT tester?

A lot of electrical safety issues can and are detected by visually examining the appliances but some will only be found by PAT testing. By testing your portable devices by visual inspection and with a tester designed for the purpose, the risk of potential safety problems such as shock and appliance failure are reduced.

How often do portable electrical appliances need to be tested?

PAT is a key component of the Electricity at Work Regulations 1989, which requires employers or the self-employed to do anything that is reasonably practical to protect people from harm. The regulation does not specify the frequency of the testing. Therefore the testing should be carried out according to the environment and purpose of the equipment.

Types

Deciding on the right PAT tester for your needs you should firstly think about what you will be testing. Different models offer testing on different kinds of equipment.

Some PAT testers can be used for Class I and Class II appliances, power leads, extension leads and RCDs. Many models include one-touch testing to return a pass or fail result which can increase the number of tests that can be done in one day. You must also consider what voltages you are testing when selecting the right PAT tester.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Tester Type Test Type Testing Method Download Flash Test Power Source Battery Type Battery Life Dimensions Weight Height Length Maximum Operating Temperature Maximum Supply Voltage
RS庫存編號 706-6921
製造零件編號392A910
BrandSeaward
HK$4,301.44
單位
Pass/Fail PAT Class I, Class II Automatic, Manual - - Battery, Mains - - - - - - - 254V ac
RS庫存編號 803-9781
製造零件編號403A954
BrandSeaward
HK$4,999.28
單位
Advanced PAT Class I Automatic Yes - Battery AA - - - - - - 254V ac
RS庫存編號 717-3653
製造零件編號344A911
BrandSeaward
HK$3,441.98
單位
Pass/Fail PAT Class I, Class II Automatic - - Battery AA x 6 - 260 x 100 x 55mm 800g 55mm 260mm - 230V
RS庫存編號 717-3650
製造零件編號347A911
BrandSeaward
HK$3,350.93
單位
Pass/Fail PAT Class I, Class II Automatic - - Battery AA x 6 - 260 x 100 x 55mm 800g 55mm 260mm - 230V
RS庫存編號 163-851
製造零件編號PT300
BrandSeaward
HK$17,501.92
單位
- Class I, Class II Automatic, Manual Yes - - - - - - - - - 230V