Crocodile Clips

Crocodile clips, also known as alligator clips, are spring loaded clips made from metal. Crocodile clips are typically serrated and have small teeth.


What are the benefits of crocodile clips made from different materials?


Crocodile clips can be constructed from a variety of metals, but the most common are steel (stainless, nickel plated or gold plated) and copper.


  • Stainless steel is incredibly hard wearing and resistant to corrosion, making it a popular choice for crocodile clips. However, stainless steel can be a difficult material to solder, which you may need to take into consideration when choosing the right crocodile clip for your application.

  • Nickel plated steel is also suited to a wide range of industries and (like stainless steel) provides you with excellent corrosion resistance.

  • Gold plated steel crocodile clips are typically more expensive than other steel counterparts but ideal for applications that require a low level of resistance and a high level of conductivity. Gold plating wears fairly easily, so you should only use this type of clip in situations where a large number of cycles aren’t required.

  • Copper crocodile clips are suited to applications that require excellent electrical conduction.


What are crocodile clips used for?


Crocodile clips are most commonly used for making temporary electrical connections. Clips can be used to connect two wires or to connect one lead directly to a device. They are incredibly useful in laboratories or experimental circuits. They are often used in educational settings to help demonstrate light bulbs, circuitry and batteries.


Crocodile clips can also be used for holding identification badges onto lanyards, or for dentistry bibs. They are also utilised by hobbyists to hold things together for gluing or modelling.


What are automotive clips?


Larger sized crocodile clips are typically used in the automotive industry. They can also be referred to as plier clips, plier style clips or battery clamps. Plier clips can be used for jumper cables, battery chargers and welding applications. They are constructed from materials with low electrical resistance such as solid copper and are insulated.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 55 項產品
Results per page
Description Price Current Rating Jaw Opening Contact Material Insulated Colour Insulation Material
RS庫存編號 155-9569
製造零件編號930122000
HK$16.286
/個 (每包:5個)
單位
4A 10mm Stainless Steel - - -
RS庫存編號 190-2633
製造零件編號930122000
HK$10,106.00
1 包 1000 套
Pack(s)
4A 10mm Stainless Steel - - -
RS庫存編號 405-455
製造零件編號930 317-801
HK$27.33
單位
5A - Brass Yes Red -
RS庫存編號 190-2570
製造零件編號930 317-801
HK$17,153.14
毎盒:1000 個
Box(es)
5A 4mm Brass Yes Red -
RS庫存編號 190-2686
製造零件編號930120000
HK$8,520.00
毎盒:1000 個
Box(es)
4A 10mm Nickel-Plated Steel No - -
RS庫存編號 656-5705
製造零件編號930120000
HK$12.06
單位
4A 10mm Nickel-Plated Steel No - -
RS庫存編號 190-2623
製造零件編號930126101
HK$14.003
個 (以毎盒:500)
單位
6A 6mm Brass Yes Red PS
RS庫存編號 738-979
製造零件編號930126101
HK$20.88
單位
6A 6mm Brass Yes Red PS
RS庫存編號 405-461
製造零件編號930 317-800
HK$27.33
單位
5A - Brass Yes Black -
RS庫存編號 884-8774
製造零件編號930476001
HK$14.712
/個 (每包:5個)
單位
3A 1mm Brass - - -
RS庫存編號 190-2571
製造零件編號930 317-800
HK$17,153.14
毎盒:1000 個
Box(es)
5A 5mm Brass Yes Black -
RS庫存編號 190-2759
製造零件編號930476001
HK$12.341
/個 (每包:200個)
單位
3A 1mm Brass - - -
RS庫存編號 190-2768
製造零件編號603006001
HK$4.968
/個 (每包:250個)
單位
4A 5mm Nickel-Plated Steel - Grey -
RS庫存編號 787-2427
製造零件編號930318101
HK$20.12
單位
8A 4mm Brass, Bronze Yes Red PP
RS庫存編號 738-957
製造零件編號932146101
HK$32.26
單位
25A 9.5mm Brass Yes Red PP
RS庫存編號 901-1557
製造零件編號603006001
HK$6.317
/個 (每包:10個)
單位
4A 5mm Nickel-Plated Steel - Grey -
RS庫存編號 190-2622
製造零件編號932146101
HK$28.762
個 (以毎盒:200)
單位
25A 9.5mm Brass Yes Red PP
RS庫存編號 190-2555
製造零件編號932435101
HK$42.603
個 (以毎盒:200)
單位
25A 9.5mm Brass Yes Red PP
RS庫存編號 748-5483
製造零件編號932435101
HK$58.00
單位
25A 9.5mm Brass Yes Red PP
RS庫存編號 787-2423
製造零件編號930318100
HK$20.12
單位
8A 4mm Brass, Bronze Yes Black PP