Force Gauges

What is a force gauge?A force gauge is a measurement instrument that measures compression and tension (push and pull forces). Force gauges usually provide measurements in kilograms, pounds and newtons.Types of force gaugesForce gauges can be either mechanical or digital. As they are measuring push and pull forces, they are normally manufactured from robust materials.Digital force gauges are now used more than their mechanical counterparts and are gradually replacing them. They are constructed from a load cell, electronics and a display. The load cell can be part of the main body of the device, or can be connected at a distance from the gauge. Digital force gauges are easy to use and incredibly accurate. Some gauges return data on only one unit of measure (newtons for example), while more advanced models offer more than one type of measurement. Many force gauges are supplied with extension rods and adapters that allow for different types of testing. Some force gauges can be also be mounted to test stands.What are they used for?Typical applications for force gauges include friction testing, door opening and testing the strength of wire. They are used for many industrial applications and are commonly used in research and development and laboratory environments.Force gauges help decisions to be made on products or prototypes. For example, an acceptable door latch may need between 6 pounds and 8 pounds of force to open. If the door doesnt open with this amount of force, it wont be fit for purpose.Force gauges are suitable for tests with a longer duration and are not typically used to measure impact or shock. Sudden increases in force will not be measured accurately by this type of instrument.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 45 項產品
Results per page
Description Price Range Best Accuracy Measurement Units Resolution Sampling Rate Digital Output Battery Life Battery Type Visual Alarm Plug Type Dimensions Weight Height Length
RS庫存編號 559-729
製造零件編號FA 200.
BrandSauter
HK$2,675.53
單位
200N ±1 % Kg, N 1 N - - - - - - 230 x 60 x 50mm 560g 50mm 230mm
RS庫存編號 559-741
製造零件編號FH 500.
BrandSauter
HK$5,688.43
單位
500N ±0.5 % Kgf, Lbf, N 0.1 N 2000Hz RS232 - - - Europe 238 x 63 x 36mm 640g 36mm 238mm
RS庫存編號 559-717
製造零件編號FA 500.
BrandSauter
HK$2,821.66
單位
500N ±1 % Kg, N 2.5 N - - - - - - 230 x 60 x 50mm 560g 50mm 230mm
RS庫存編號 559-767
製造零件編號FK 250.
BrandSauter
HK$4,699.21
單位
250N ±0.5 % Kg, Lb, N, Oz 0.1 N 1000Hz - - - - Europe, UK, US 195 x 84 x 35mm 600g 35mm 195mm
RS庫存編號 559-745
製造零件編號FA 50.
BrandSauter
HK$2,596.88
單位
50N ±1 % Kg, N 0.25 N - - - - - - 230 x 60 x 50mm 560g 50mm 230mm
RS庫存編號 559-713
製造零件編號FA 100.
BrandSauter
HK$2,596.88
單位
100N ±1 % Kg, N 0.5 N - - - - - - 230 x 60 x 50mm 560g 50mm 230mm
RS庫存編號 559-795
製造零件編號FK 1K.
BrandSauter
HK$3,091.55
單位
1000N ±0.5 % Kg, Lb, N, Oz 0.5 N 1000Hz - - - - Europe, UK, US 195 x 84 x 35mm 600g 35mm 195mm
RS庫存編號 559-751
製造零件編號FH 200.
BrandSauter
HK$5,688.43
單位
200N ±0.5 % Kgf, Lbf, N 0.1 N 2000Hz RS232 - - - Europe 238 x 63 x 36mm 640g 36mm 238mm
RS庫存編號 559-842
製造零件編號FH 2K.
BrandSauter
HK$9,027.53
單位
2000N ±0.5 % Kgf, Lbf, N 1 N 2000Hz RS232 - - - Europe 238 x 63 x 36mm 640g 36mm 238mm
RS庫存編號 559-773
製造零件編號FK 50.
BrandSauter
HK$3,091.55
單位
50N ±0.5 % Kg, Lb, N, Oz 0.02 N 1000Hz - - - - Europe, UK, US 195 x 84 x 35mm 600g 35mm 195mm
RS庫存編號 559-785
製造零件編號FH 50.
BrandSauter
HK$5,688.43
單位
50N ±0.5 % Kgf, Lbf, N 0.01 N 2000Hz RS232 - - - Europe 238 x 63 x 36mm 640g 36mm 238mm
RS庫存編號 136-3466
製造零件編號DB 10-3
BrandSauter
HK$17,106.46
單位
- 0.005 % - 0.002 Nm 1000Hz RS232, USB 18 h Rechargeable Battery - Europe, UK 200 x 100 x 50mm 3kg 50mm 200mm
RS庫存編號 136-3464
製造零件編號DB 1-4
BrandSauter
HK$17,106.46
單位
- 0.005 % - 0.0002 Nm 1000Hz RS232, USB 18 h Rechargeable Battery - Europe, UK 200 x 100 x 50mm 3kg 50mm 200mm
RS庫存編號 181-1956
製造零件編號FH 500UK
BrandSauter
HK$4,437.00
單位
500N ±0.5 % Kg, KN, Lb, N, T 0.1 N 2000Hz RS232 12 h ACCU Yes Type C - Europlug 66 x 36 x 230mm 640g 230mm 66mm
RS庫存編號 181-1960
製造零件編號FH 50UK
BrandSauter
HK$4,437.00
單位
50N ±0.5 % Kg, KN, Lb, N, T 0.01 N 2000Hz RS232 12 h ACCU Yes Type C - Europlug 66 x 36 x 230mm 640g 230mm 66mm
RS庫存編號 559-707
製造零件編號FK 25.
BrandSauter
HK$3,385.34
單位
25N ±0.5 % Kg, Lb, N, Oz 0.01 N 1000Hz - - - - Europe, UK, US 195 x 84 x 35mm 600g 35mm 195mm
RS庫存編號 181-1959
製造零件編號FH 100UK
BrandSauter
HK$4,437.00
單位
100N ±0.5 % Kg, Lb, N 0.05 N 2000Hz RS232 12 h ACCU Yes Type C - Europlug 66 x 36 x 230mm 640g 230mm 66mm
RS庫存編號 559-789
製造零件編號FH 1K.
BrandSauter
HK$9,027.53
單位
1000N ±0.5 % Kgf, Lbf, N 0.5 N 2000Hz RS232 - - - Europe 238 x 63 x 36mm 640g 36mm 238mm
RS庫存編號 181-1958
製造零件編號FH 200UK
BrandSauter
HK$4,437.00
單位
200N ±0.5 % Kg, KN, Lb, N, T 0.1 N 2000Hz RS232 12 h ACCU Yes Type C - Europlug 66 x 36 x 230mm 640g 230mm 66mm
RS庫存編號 181-1957
製造零件編號FH 2KUK
BrandSauter
HK$7,041.55
單位
- ±0.5 % KN 1 N 2000Hz RS232 12 h ACCU Yes Type C - Europlug 66 x 36 x 230mm - 230mm 66mm