Ultimaker Ultimaker S8 3D Printer Fused Deposition Modeling (FDM)
- RS庫存編號:
- 584-904
- 製造零件編號:
- 61-237331
- 製造商:
- Ultimaker
小計(1 件)*
HK$116,494.60
訂單超過 HK$250.00 免費送貨
- 從 2026年7月06日 發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$116,494.60 |
* 參考價格
- RS庫存編號:
- 584-904
- 製造零件編號:
- 61-237331
- 製造商:
- Ultimaker
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ultimaker | |
| Compatible Materials | Wide Range Of Polymers | |
| Architecture | Dual Extrusion | |
| Product Type | 3D Printer | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Build Volume | 330 x 240 x 300 mm | |
| Model Number | Ultimaker S8 | |
| Nozzle Diameter | 0.4mm | |
| Number of Heads | 2 | |
| Multi Material Printing | Yes | |
| Length | 495mm | |
| Width | 585mm | |
| Filament Diameter | 2.85mm | |
| Connectivity | USB 2.0, Lan: Gigabit Ethernet, WiFi 2.4 to 5 GHz: IEEE 802.11a/b/g/n/ac | |
| Open Filament System | Yes | |
| Air Filtering | Yes | |
| Build Plate Material | PEI Coated Flexible Build Plate | |
| Height | 800.5mm | |
| Standards/Approvals | RoHS Directive 2011/65/EU, 2006/42/EC, KC 62368-1(2021-08), IEC 62368-1, BS EN IEC 62368-1:2020+A11:2020, SASO-IEC 62368-1:2020, EN IEC 62368-1:2020+A11:2020, J62368-1(2023), GB 4943.1-2022, AS/NZS 62368.1:2022, RED 2014/53/EU, EMC Directive 2014/30/EU, WEEE Directive 2012/19/EU, CSA/UL 62368-1:2019+cDEKRAus | |
| Weight | 30kg | |
| 選取全部 | ||
|---|---|---|
品牌 Ultimaker | ||
Compatible Materials Wide Range Of Polymers | ||
Architecture Dual Extrusion | ||
Product Type 3D Printer | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Build Volume 330 x 240 x 300 mm | ||
Model Number Ultimaker S8 | ||
Nozzle Diameter 0.4mm | ||
Number of Heads 2 | ||
Multi Material Printing Yes | ||
Length 495mm | ||
Width 585mm | ||
Filament Diameter 2.85mm | ||
Connectivity USB 2.0, Lan: Gigabit Ethernet, WiFi 2.4 to 5 GHz: IEEE 802.11a/b/g/n/ac | ||
Open Filament System Yes | ||
Air Filtering Yes | ||
Build Plate Material PEI Coated Flexible Build Plate | ||
Height 800.5mm | ||
Standards/Approvals RoHS Directive 2011/65/EU, 2006/42/EC, KC 62368-1(2021-08), IEC 62368-1, BS EN IEC 62368-1:2020+A11:2020, SASO-IEC 62368-1:2020, EN IEC 62368-1:2020+A11:2020, J62368-1(2023), GB 4943.1-2022, AS/NZS 62368.1:2022, RED 2014/53/EU, EMC Directive 2014/30/EU, WEEE Directive 2012/19/EU, CSA/UL 62368-1:2019+cDEKRAus | ||
Weight 30kg | ||
豁免
相关链接
- Ultimaker Ultimaker S6 3D Printer Fused Deposition Modelling (FDM)
- Ultimaker Ultimaker S6 Pro Bundle 3D Printer Fused Deposition Modelling (FDM)
- Ultimaker MakerBot Sketch Sprint 3D Printer Fused Deposition Modelling (FDM)
- Ultimaker MakerBot Sketch Sprint Bundle 3D Printer Fused Deposition Modelling (FDM)
- Ultimaker Ultimaker S3 3D Printer Fused Deposition Modelling (FDM) Type C - EU, 3-Pin (Global)
- Ultimaker Ultimaker S5 Pro 3D Printer Bundle Fused Deposition Modelling (FDM) Type C - EU, 3-Pin (Global)
- Ultimaker Ultimaker S7 3D Printer Fused Filament Fabrication (FFF)
- Ultimaker Ultimaker Factor 4 3D Printer Bundle Fused Filament Fabrication