Ultimaker Ultimaker S6 3D Printer Fused Deposition Modelling (FDM)

小計(1 件)*

HK$70,597.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年6月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$70,597.20

* 參考價格

RS庫存編號:
658-296
製造零件編號:
61-237686
製造商:
Ultimaker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ultimaker

Product Type

3D Printer

Compatible Materials

ABS, Ultimaker Nylon, Chlorinated Polyethylene-Plus, Polycarbonate, Polyethylene Terephthalate Carbon Fibre, Polyethylene Terephthalate Glycol, Polylactic Acid, Polyvinyl Alcohol, Thermoplastic Polyurethane

Printing Technology

Fused Deposition Modelling (FDM)

Build Volume

330 x 240 x 300 mm

Model Number

Ultimaker S6

Number of Heads

2

Multi Material Printing

Yes

Width

585mm

Length

495mm

Layer Resolution

400micron

Wireless Connectivity

WiFi 2.4 to 5 GHz

Filament Diameter

2.85mm

Connectivity

LAN: Gigabit Ethernet USB: 2.0, WiFi 2.4 to 5 GHz: IEEE 802.11a/b/g/n/ac

Air Filtering

Yes

Standards/Approvals

No

Height

780mm

Weight

30kg

豁免

The Ultimaker 3D printer delivers consistently high-quality prints at up to 4x faster speeds. Powered by the Cheetah Motion Planner and supported by the Ecosystem, it accelerates design iteration and market innovation. Features like improved bed leveling and an optional flex plate reduce print failures, making part removal easier while maintaining trusted reliability.

Fast responsive color touchscreen

Dual spool holder with NFC recognition

相关链接