小計(1 件)*
HK$22,072.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$22,072.20 |
* 參考價格
- RS庫存編號:
- 173-4711
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | 3D Printer | |
| Build Volume | 200 x 200 x 200 mm | |
| Model Number | iTX PC | |
| Filament Diameter | 1.75mm | |
| Weight | 18kg | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type 3D Printer | ||
Build Volume 200 x 200 x 200 mm | ||
Model Number iTX PC | ||
Filament Diameter 1.75mm | ||
Weight 18kg | ||
- RSPro iTX 3D 001 Datasheet Specs
- RSPro iTX 3D Printer Bullets 2018
- RSPro iTX 3D Troubleshooting Guide
- RSPro iTX 3D 001 Declaration of Conformity
- RSPro iTX 3D PID tuning
- RSPro iTX 3D LCD Tips Guide
- RSPro iTX 3D RepetierHost Instructions
- RSPro iTX 3D manual
- RSPro iTX 3D Quickstart Guide
- Manufacturer Information
- COO (Country of Origin):
- GB
RS Pro iTX 3D Printer
Introducing the latest generation, a high-quality 3D printer from RS PRO that features precision of work, high efficiency and speed. It is an ideal 3D printing machine for professionals and advanced 3D print enthusiasts. This professional RS Pro iTX 3D Printer with unique fully integrated and fully upgradeable iTX based PC computer system has been designed with a high-quality in mind and manufactured in the UK. The printer features strong frame construction made of powdered steel, onboard LED lighting system and built-in screen for easy control. The extruder system is controlled by the metal gearbox that guarantees maximum power and reliability. Both hot-end and extruder systems have been designed with future technology upgrades in mind and can be easily changed in necessary.
Features and Benefits:
• Unique Fully Integrated and Fully Upgradable iTX based PC Computer system
• Multiple Accessory Upgrades Possible by Utilising the power of the Integrated PC (Webcam, Networking, Remote Control, Remote Access etc.)
• Strong Steel Powder Coated Frame Construction
• Fully Heated Build Plate
• Inclined built-in 'High-Bright' Screen for clear control viewing
• On Board switchable LED Lighting System
• Easy Self Maintenance of ALL serviceable parts including hot-end, filament extruder etc.
• Metal Gearbox Controlled Filament Extruder System for Maximum Power and Reliability
• All Aluminium CNC Bearing Holders, Hot End Carrier and Filament Extruder Mechanism
• Fully Built and Ready to 3D Print
• Easy change GT2 Belt system
• All Spare Parts Readily Available and Easy to Install
• Easy upgradable hot-end System for future proof technology upgrades
• Integrates with Most Third Party Open Source Software and Firmware
• Quality British engineering at its very best delivering advanced and affordable 3D printers
• All RS Pro iTX 3D Printers leave the factory fully constructed and ready to use straight out of the box. High quality machined parts and circuit boards are designed to be easy for users to replace and/or upgrade in a matter of minutes
• All RS Pro iTX 3D Printers are professionally constructed - whilst open-source designed to be manipulated by enthusiasts and Advanced Users
• The RS Pro iTX 3D printing technology should be no more difficult to master than your average smartphone
• Power, speed, precision, efficiency and features combine to make the Kora Pro 3D Printer one of the best in its class
• The RS Pro iTX 3Ds VariBLOCK head unit allows for easy interchangeable and upgradable extruder head systems, allowing the machine to use various other materials as they become available on the market
• The machine is ideal for and people who want to design Things quickly and low cost
• The RS Pro iTX 3D Printer is fitted with a class beating, high heat retention Hot-End System
• Fully Built and Ready to 3D Print
• Fully Comparable and Compliant Safety Cabinet System (Available Separately)
• Made in Britain
Typical Application:
This best in the class printer is an ideal choice for business, manufacturing, education, home use.
Technical Specs:
• Technology: Fused Filament Fabrication (FFF / FDM)
• Print Head Style: Metal Hot End Assembly (J Head Style)
• Model Build Volume: 200 x 200 x 200mm (8000cm3)
• Filament Diameter: 1.75mm
• Layer Resolution: 80 to 800 micron (0.08 to 0.8mm)
• Nozzle Size Options: (Standard = 0.4mm)0.2, 0.3, 0.4, 0.5, 0.8, 1.0mm
• Nozzle Head Travel Speed: Max Recommended - 300 mm/second
• Nozzle Head Temperature Range: 170 - 260 Degrees Celsius
• Build Plate Style: Heated Aluminium with Filament Adhesion Pad
• Build Plate Temperature Range: 50 - 100 Degrees Celsius
• Supported Filament Types: PLA, ABS, PETG (others not listed)
• Frame Construction: Textured Powder Coated Steel (1 - 3mm)
• iTX PC Motherboard: ASRock Mini iTX Form, User upgradable to m-ATX with
• Processor Type: Std - AMD FT3 Kabini A4 Quadcore
• Graphics: AMD Radion 4K - VGA - HDMI HD8330
• RAM: 8GB Standard (32GB Maximum) DDR3 1600
• Communication Ports: USB 3.0(2), Serial, D-Sub, HDMI, USB 2.0(8)
• Card Slot on Machine Base: SD
• Audio SystemRealtek HD
• LAN: Realtek Gigabit LAN
• Hard Drive: 500GB SATA Std, User upgradable to larger HDD or SSD
• Power Supply: 200/240v AC 4A In - 500 Watt - 3.3, 5, 12 volts
• DC Out - Upgradable via User Configuration
Software:
• Recommended Software Package: Repetier Host
• Alternative Compatible Software: Simplify3D, Cura, OctoPrint and others not listed
• Onboard iTX PC Operating System: Windows 10 Home
• Firmware System:Repetier Firmware (Open Source)
• Firmware Uploading Software: Arduino IDE
• Supported File Types: .STL, .OBJ, .GCO, .GCODE
相关链接
- RS PRO 3D Printer Part Nozzle for use with 3D Printer 0.4 mm
- RS PRO 3D Printer Part Nozzle 1 mm
- RS PRO 3D Printer Part Nozzle 0.5 mm
- RS PRO 3D Printer Part Nozzle 0.2 mm
- RS PRO 3D Printer Part Nozzle 0.3 mm
- RS PRO 3D Printer Part Nozzle 0.8 mm
- RS PRO 2.85 mm Transparent 3D Printer Filament, 500 g
- RS PRO 2.85 mm White 3D Printer Filament, 500 g