Tivoly Nylon Crimp Wire Abrasive Brush, 100 mm Diameter
- RS庫存編號:
- 221-5765
- 製造零件編號:
- XT20222000778
- 製造商:
- Tivoly
小計(1 件)*
HK$110.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 22 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$110.40 |
* 參考價格
- RS庫存編號:
- 221-5765
- 製造零件編號:
- XT20222000778
- 製造商:
- Tivoly
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tivoly | |
| Product Type | Abrasive Brush | |
| Bristle Material | Nylon | |
| Bristle Type | Crimp Wire | |
| Diameter | 100mm | |
| Maximum Safe Speed | 2500rpm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tivoly | ||
Product Type Abrasive Brush | ||
Bristle Material Nylon | ||
Bristle Type Crimp Wire | ||
Diameter 100mm | ||
Maximum Safe Speed 2500rpm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- FR
Polybrushes
Abrasive-particle charged nylon brushes for cleaning, stripping and polishing without scratching or gouging.
Polybrushes may be used on wood, metal, stone, etc. for up to 10 times longer than wire brushes.
Circular brushes reach into grooves and right angles, the cup brush works on flat surfaces and the split brush works on curved or uneven surfaces.
For an optimum result, rotation speed must be between 1250 and 2500 rpm.
相关链接
- Tivoly Nylon Crimp Wire Abrasive Brush, 65 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 100 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 75 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 50 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 75 mm Diameter
- DeWALT Crimp Wire Abrasive Brush, 100 mm Diameter
- Tivoly Steel Stepped Steel Wire Circular Abrasive Brush, 60 mm Diameter
- Tivoly Stainless Steel Abrasive Brush, 70 mm Diameter