Hama Plug In Power Supply EU 92 W 20V, 5 V Output, 4.6 A

小計(1 件)*

HK$737.50

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 1 個,準備發貨
單位
每單位
1 +HK$737.50

* 參考價格

RS庫存編號:
325-045
製造零件編號:
00200007
製造商:
Hama
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hama

Product Type

Plug In Power Supply

Plug Type

EU

Output Voltage

20, 5V

Power

92W

Input Connector Type

Type C (Cee 7/16)

Adapter Current

4.6A

Regulated/Unregulated

Regulated

Width

118mm

Length

35mm

Depth

55mm

Standards/Approvals

RoHS

Maximum Input Voltage

240V

Minimum Input Voltage

100V

COO (Country of Origin):
CN
The Hama Mains Adapter is perfect as a replacement for lost or faulty original power supply units and as a secondary power supply for the office, travel, or home. It ensures high quality workmanship, power, and safety. The integrated IC automatically detects connected devices for efficient, optimized charging. The optimized charging process helps preserve battery life, extending its service life. With a reversible USB C plug, it allows easy and quick connection, working on both sides.

Mains supply of 100V to 240V suitable for worldwide use

Hook and loop cable tie enables good cable management without tangled cables

Ideal for all devices that are charged via USB

Compatible with Thunderbolt 3/4

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。