- RS庫存編號:
- 161-8173
- 製造零件編號:
- FW8002M/06
- 製造商:
- Friwo
58 現貨庫存,可於3工作日發貨。
單價 个
HK$344.92
單位 | 每單位 |
---|---|
1 - 9 | HK$344.92 |
10 - 49 | HK$331.12 |
50 + | HK$317.32 |
- RS庫存編號:
- 161-8173
- 製造零件編號:
- FW8002M/06
- 製造商:
- Friwo
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
FRIWOs medical products are designed for the most sensitive applications and for use under the harshest conditions. They must continue to work perfectly despite falls in the emergency room while protecting patients by offering the lowest possible levels of leakage current. FRIWO develops and manufactures power supply units you can trust.
High efficiency: up to 81.6 %
Low no load power consumption <95 mW
CoC version 5 ready
Ultra-low leakage current ≤ 10 μA
IEC60601-1-2, 4th edition ready
Wide operating temperature range 0 - 45°C
Isolation 2x MOPP
Double housing safety: snapped & welded
Interchangeable plug system as additional accessories
Also available as version with fixed plugs:FOX6-FM
Low no load power consumption <95 mW
CoC version 5 ready
Ultra-low leakage current ≤ 10 μA
IEC60601-1-2, 4th edition ready
Wide operating temperature range 0 - 45°C
Isolation 2x MOPP
Double housing safety: snapped & welded
Interchangeable plug system as additional accessories
Also available as version with fixed plugs:FOX6-FM
規格
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Global Plug |
Output Voltage | 5.9V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 1.2A |
Maximum Temperature | +45°C |
Output Connector | Interchangeable |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 7.08W |
Cable Length | 1.83m |
Medical Approved | Yes |
MTBF | 200h |
Standards Met | CE, cULus Recognized, EN 55011, EN 55022, EN 55024, EN 60601-1-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC 15, IEC 60068-2-32, IEC 60068-2-6, IEC 60601-1-2, MIL-217F, SI, TUV, UL 94-V0 |
Width | 58mm |
Type | AC/DC Adapter |
Depth | 41mm |
Minimum Temperature | 0°C |
Series | FOX6-XM |
Energy Efficiency Level | VI |
Load Regulation | ±4% |
Length | 31.5mm |