Mascot AC/DC Adapter EU 230V ac Output 5 A, 13.2 V dc

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,124.20

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$1,124.20
10 - 49HK$1,079.30
50 +HK$1,034.30

* 參考價格

RS庫存編號:
218-4762
Distrelec 貨號:
169-84-934
製造零件編號:
9320-12
製造商:
Mascot
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mascot

Product Type

AC/DC Adapter

Plug Type

EU

Maximum Output Current

5A

Overall Length

130mm

Input Connector Type

Hella Jack or Cigarette Lighter Plug

Maximum Operating Temperature

40°C

Standards/Approvals

EN 60065

Overall Width

87mm

Maximum Input Voltage

230V ac

Minimum Output Voltage

13.2V dc

Overall Depth

57mm

Series

TS250912 / 9320-9322

Minimum Input Voltage

190V ac

70 W switch mode power supply unit


Switch mode power supply unit with stabilised output voltage.

The output voltage can be adjusted between 12 and 14.5 Vdc.

High power density (excellent power-footprint ratio).

The unit features surge and short-circuit protection.

Input: mains connector lead with plug; output: cigarette lighter (female) socket.

Cigarette lighter plugs (male) ordered separately (stock number 122-2302).

Specially adapted for mobile radio communication systems.

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009

Standards

EN50081-1, EN50082-1 and EN 60950

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。