Mascot Cord With AC-DC Power Adapter AC/DC Adapter 2-Pin (EU) 7.5 W 12V dc Output, 650 mA
- RS庫存編號:
- 257-9475
- Distrelec 貨號:
- 303-01-214
- 製造零件編號:
- 3824125000
- 製造商:
- Mascot
小計(1 件)*
HK$115.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 26 件從 2026年11月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$115.50 |
* 參考價格
- RS庫存編號:
- 257-9475
- Distrelec 貨號:
- 303-01-214
- 製造零件編號:
- 3824125000
- 製造商:
- Mascot
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Mascot | |
| Sub Type | AC-DC Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin (EU) | |
| Output Voltage | 12V dc | |
| Power | 7.5W | |
| Output Connector Type | Cord With | |
| Number of Outputs | 1 | |
| Adapter Current | 650mA | |
| Minimum Operating Temperature | -25°C | |
| Input Connector Type | Standard Class I inlet IEC320 C14 | |
| Maximum Operating Temperature | 40°C | |
| Length | 69mm | |
| Depth | 36mm | |
| Standards/Approvals | EN 61000-6-1, IEC 62368-1:2018, EN 61000-6-3 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 81% | |
| Load Regulation | 8 % | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V ac | |
| 選取全部 | ||
|---|---|---|
品牌 Mascot | ||
Sub Type AC-DC Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin (EU) | ||
Output Voltage 12V dc | ||
Power 7.5W | ||
Output Connector Type Cord With | ||
Number of Outputs 1 | ||
Adapter Current 650mA | ||
Minimum Operating Temperature -25°C | ||
Input Connector Type Standard Class I inlet IEC320 C14 | ||
Maximum Operating Temperature 40°C | ||
Length 69mm | ||
Depth 36mm | ||
Standards/Approvals EN 61000-6-1, IEC 62368-1:2018, EN 61000-6-3 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 81% | ||
Load Regulation 8 % | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The Mascot 7.5 watt power supply adapter with an universal input voltage of 90 to 264 V ac and output of 12 V, 1.5 A. It is having an exchangeable DC plugs.
Compact design 65x27x38 mm
Fixed output voltages
Short circuit proof
相关链接
- Mascot Cord With AC-DC Power Adapter AC/DC Adapter UK 7.5 W 12V dc Output, 650 mA
- Mascot Cord With AC-DC Power Adapter AC/DC Adapter 2-Pin (EU) 7.5 W 5V dc Output, 650 mA
- Mascot Cord With AC-DC Power Adapter AC/DC Adapter UK 7.5 W 5V dc Output, 1.5 A
- Mascot AC/DC Adapter AC/DC Adapter 100 W 12V dc Output, 8.33 A
- Mascot AC/DC Adapter AC/DC Adapter EU 264 W 12V dc Output, 17 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7.5 W 12V dc Output, 600 mA
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Type G 6 W 12V dc Output, 500 mA
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 5 A