StarTech.com AC/DC Adapter Type M 12V dc Output, 5 A
- RS庫存編號:
- 280-4783
- Distrelec 貨號:
- 302-31-715
- 製造零件編號:
- SVA12M5NA
- 製造商:
- StarTech.com
小計(1 件)*
HK$653.00
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 5 件從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$653.00 |
* 參考價格
- RS庫存編號:
- 280-4783
- Distrelec 貨號:
- 302-31-715
- 製造零件編號:
- SVA12M5NA
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type M | |
| Output Voltage | 12V dc | |
| Adapter Current | 5A | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type AC/DC Adapter | ||
Plug Type Type M | ||
Output Voltage 12V dc | ||
Adapter Current 5A | ||
- COO (Country of Origin):
- CN
The StarTech.com DC Power Adapter provides 12V DC power supply. This replacement power adapter can provide a power source for any electronic device that has an M type barrel jack and requires 12 volts and up to 5 amps of power. The adapter is a perfect replacement for the lost or damaged power adapter you have used to power your existing electronics.
RoHS compliant
2 years warranty
Reduces downtime in the event of failure
相关链接
- StarTech.com AC/DC Adapter Type M 18 W 12V dc Output, 1.5 A
- StarTech.com AC/DC Adapter Type M 24 W 12V dc Output, 2 A
- StarTech.com AC/DC Adapter Type C 18 W 12V dc Output, 1.5 A
- StarTech.com AC/DC Adapter Type N 5V dc Output, 4 A
- StarTech.com AC/DC Adapter Type M 18 W 9V dc Output, 2 A
- StarTech.com AC/DC Adapter Type M 15 W 5V dc Output, 3 A
- MEAN WELL AC/DC Adapter Type C 12V dc Output
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Type G 6 W 12V dc Output, 500 mA