RS PRO Satin 304 Stainless Steel Adaptable Box 75mm x 75 mm x 50 mm with 1 Knockouts
- RS庫存編號:
- 146-6772
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$1,336.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,336.50 | - |
| 5 + | HK$1,100.00 | 17% |
* 參考價格
- RS庫存編號:
- 146-6772
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Adaptable Box | |
| Material | 304 Stainless Steel | |
| Finish | Satin | |
| Number of Knockouts | 1 | |
| Width | 75mm | |
| Depth | 50mm | |
| Height | 75mm | |
| Standards/Approvals | No | |
| Length | 50mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Adaptable Box | ||
Material 304 Stainless Steel | ||
Finish Satin | ||
Number of Knockouts 1 | ||
Width 75mm | ||
Depth 50mm | ||
Height 75mm | ||
Standards/Approvals No | ||
Length 50mm | ||
- COO (Country of Origin):
- GB
RS PRO 304 Stainless Steel Satin Adaptable Box, 0 Knockout, 75 mm x 75 mm x 50 mm
Choose this adaptable box from RS PRO to insulate wire terminals and electrical components against accidental electrical shocks. It comes with a gasket lid that provides a weatherproof seal to protect cables from damp weather conditions.
The box is IP69K and IP66 rated, meaning it's protected from dust and water. This makes it suitable for washdown areas such as garages. The high-grade 304 stainless steel construction ensures superior corrosion resistance and durability. Lid fixing screws ensure a tight and secure fit.
This box is manufactured in accordance with standard EN 60670-1, meaning it minimises electrical and mechanical hazards to you and your equipment. It also meets the NSF/ANSI/3A 14159-1 hygiene requirements for the design of meat and poultry processing equipment. You'll often find it used in the dairy, pharmaceutical and architectural industries.
Features and Benefits
• Dimensions of 75 (length) x 75 (width) x 50 mm (depth)
• 0 knockout
• Supplied with earth terminals and earth link for grounding cables
• Operating temperature range of -40°C to +121°C
• Weight of 0.34 kg
• IP66 & IP69K Rated
Approvals
UL
相关链接
- RS PRO Galvanised Steel Adaptable Box 75mm x 75 mm x 75 mm with 8 Knockouts
- RS PRO Black Steel Adaptable Box 75mm x 75 mm x 75 mm Size:20 mm Knockout Size with 10 Knockouts
- RS PRO Satin 304 Stainless Steel Adaptable Enclosure Box 160mm x 220 mm x 85 mm
- RS PRO Satin 304 Stainless Steel Adaptable Enclosure Box 160mm x 160 mm x 85 mm
- RS PRO Satin 304 Stainless Steel Adaptable Enclosure Box 100mm x 100 mm x 85 mm
- RS PRO Satin 304 Stainless Steel Adaptable Enclosure Box 100mm x 160 mm x 5 mm
- RS PRO Satin 304 Stainless Steel Adaptable Enclosure Box 220mm x 280 mm x 85 mm
- RS PRO Satin 304 Stainless Steel Adaptable Enclosure Box 220mm x 220 mm x 85 mm