Legrand Polypropylene Adaptable Box 121mm x 121 mm x 54 mm with 7 Knockouts
- RS庫存編號:
- 180-6174
- 製造零件編號:
- 0 920 25
- 製造商:
- Legrand
小計(1 件)*
HK$127.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 68 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$127.70 |
* 參考價格
- RS庫存編號:
- 180-6174
- 製造零件編號:
- 0 920 25
- 製造商:
- Legrand
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Product Type | Adaptable Box | |
| Material | Polypropylene | |
| Number of Knockouts | 7 | |
| Width | 121mm | |
| Depth | 54mm | |
| Height | 121mm | |
| Standards/Approvals | No | |
| Length | 54mm | |
| Series | 920 | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Product Type Adaptable Box | ||
Material Polypropylene | ||
Number of Knockouts 7 | ||
Width 121mm | ||
Depth 54mm | ||
Height 121mm | ||
Standards/Approvals No | ||
Length 54mm | ||
Series 920 | ||
- COO (Country of Origin):
- FR
Legrand Plexo Junction Box
The Legrand square Plexo junction box fulfils the purpose of providing a secure enclosure for electrical cables. The adaptable box has special ERP safety features designed for safety circuit installations. The standard junction box is known for providing maximum volume for multiple connectors and conductors. It is well suited for tubes and cables in the range of 4mm to 25mm. This junction box benefits from interchangeable end caps with direct entry for IRL tubes and R02V cables. It serves as a communal junction point for splices of the electrical wires before moving on. This box protects the cables from dirt and dust and prevents moisture from getting inside the enclosure.
Features and Benefits
• Bright galvanised steel and nickel plated steel screws for better durability and rust protection
• Large operating temperature ranges between -25°C and 40°C
• Polypropylene case and cover
• Self-extinguishing feature for hazards
Applications
• Commercial premises
• Housing switches
• Light fixtures
• Power houses
• Residential buildings
Certifications
• IP55 IK07 rating
相关链接
- Legrand Adaptable Box 150mm x 150 mm x 150 mm with 10 Knockouts
- Legrand Polypropylene Adaptable Box 94mm x 94 mm x 94 mm Size:4 to 20 mm Knockout Size with 7 Knockouts
- Legrand Polypropylene Adaptable Box 105mm x 40 mm x 160 mm Size:25 mm Knockout Size with 10 Knockouts
- Legrand White Polypropylene Elastomer Junction Box 121 mm, 121mm 50 mm
- RS PRO Galvanised Steel Adaptable Box 150mm x 150 mm x 150 mm with 12 Knockouts
- RS PRO Galvanised Steel Adaptable Box 75mm x 75 mm x 75 mm with 8 Knockouts
- RS PRO Galvanised Steel Adaptable Box 100mm x 100 mm x 50 mm with 5 Knockouts
- RS PRO Galvanised Steel Adaptable Box 150mm x 150 mm x 50 mm with 6 Knockouts