RS Better World
Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm with 1 Knockouts
- RS庫存編號:
- 287-5944
- 製造零件編號:
- 13160M
- 製造商:
- Schneider Electric
小計(1 件)*
HK$1,365.92
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,365.92 |
* 參考價格
- RS庫存編號:
- 287-5944
- 製造零件編號:
- 13160M
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Material | Polymer | |
| Finish | White | |
| Number of Knockouts | 1 | |
| Width | 138mm | |
| Colour | Light Grey | |
| Depth | 160mm | |
| Height | 460mm | |
| Standards/Approvals | RoHS exemption, IEC 61439-3, EU RoHS Directive, REACh Regulation, EN 50262, China RoHS Regulation, IEC 60670 | |
| Length | 460mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | Mureva | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Material Polymer | ||
Finish White | ||
Number of Knockouts 1 | ||
Width 138mm | ||
Colour Light Grey | ||
Depth 160mm | ||
Height 460mm | ||
Standards/Approvals RoHS exemption, IEC 61439-3, EU RoHS Directive, REACh Regulation, EN 50262, China RoHS Regulation, IEC 60670 | ||
Length 460mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series Mureva | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mureva Enclosure is a weatherproof enclosure designed to provide protection for plug and socket connections. It offers a total of 5 modules with 1 horizontal row and a transparent front cover. With features like a DIN rail, terminal block with 4 holes, and locking options, this enclosure is ideal for outdoor applications requiring electrical insulation and double insulation.
Suitable for surface mounting applications
Offers 1 terminal block with 4 holes for easy wiring
Transparent front cover for visibility of connections
IP65 degree of protection against dust and water ingress
High-quality self-extinguishing polymer material for safety
Green door and light grey enclosure for aesthetic appeal
Compliant with various environmental standards for sustainability
Resistance to fire, UV degradation, and overvoltage
相关链接
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm with 3 Knockouts
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 236mm x 460 mm x 460 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 460 mm x 460 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 310 mm x 310 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 98mm x 310 mm x 310 mm with 1 Knockouts
- Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 610 mm x 610 mm with 17 Knockouts
- Legrand Adaptable Box 150mm x 150 mm x 150 mm with 10 Knockouts