Rose+Krieger Zinc Galvanised Steel Clamp Lever M10x 50 mm, RK
- RS庫存編號:
- 418-1787
- 製造零件編號:
- 90243
- 製造商:
- Rose+Krieger
享受批量購買折扣
額外添加6件可節省4%
查看批量定價選項小計(1 件)*
HK$135.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 49 件從 2026年11月16日 起發貨
- 加上 20 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$135.70 | - |
| 6 + | HK$129.40 | 4% |
* 參考價格
- RS庫存編號:
- 418-1787
- 製造零件編號:
- 90243
- 製造商:
- Rose+Krieger
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rose+Krieger | |
| Product Type | Clamp Lever | |
| Thread Size | M10 | |
| Thread Length | 50mm | |
| Handle Length | 80mm | |
| Handle Material | Zinc | |
| Screw Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Series | RK | |
| 選取全部 | ||
|---|---|---|
品牌 Rose+Krieger | ||
Product Type Clamp Lever | ||
Thread Size M10 | ||
Thread Length 50mm | ||
Handle Length 80mm | ||
Handle Material Zinc | ||
Screw Material Galvanised Steel | ||
Standards/Approvals No | ||
Series RK | ||
豁免
- COO (Country of Origin):
- DE

Type HV
Allows quick and easy release/locking where frequent movement/adjustment is required
Replaces the screw supplied with the clamp
Handle made of zinc pressure casting according to DIN 1743, steel parts quality class 5.8, galvanized
Standards
DIN 1743; DIN 2391/93; DIN 59411
相关链接
- Rose+Krieger Zinc Galvanised Steel Clamp Lever M10x 60 mm, RK
- Rose+Krieger Zinc Galvanised Steel Clamp Lever M8x 35 mm, RK
- Rose+Krieger Zinc Galvanised Steel Clamp Lever M6x 25 mm, RK
- Rose+Krieger Polyamide Stainless Steel Clamp Lever M6x 14 mm, RK
- Rose+Krieger Polyamide Stainless Steel Clamp Lever M8x 25 mm, RK
- Rose+Krieger
- Rose+Krieger M8 Thread
- Rose+Krieger M10 Thread