Microchip ADM00826 Development Module for MIC24045

小計(1 盒,共 2 件)*

HK$2,143.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
2 +HK$1,071.85HK$2,143.70

* 參考價格

RS庫存編號:
599-073
製造零件編號:
ADM00826
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Voltage Regulator

Kit Classification

Development Module

For Use With

MIC24045

Standards/Approvals

RoHS

The Microchip MIC24045 Evaluation Board is designed to serve the MIC24045 device. Additionally, and on-board load transient generator circuit and connections for loop gain measurements are provided. A USB connector and a USB cable are provided for board connection with the GUI through the MCP2221 USB to I2C bridge also located on the evaluation board.

Efficiency up to 95%

I2C Programmability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。