APEX Microtechnology EK-PA81J Evalution Kit Devlopmet Kit for EK09 for EK-PA81J

N

小計(1 件)*

HK$4,636.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,636.20

* 參考價格

RS庫存編號:
803-042
製造零件編號:
EK-PA81J
製造商:
APEX Microtechnology
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

APEX Microtechnology

Product Type

Analogue Development Tool

Kit Classification

Devlopmet Kit

For Use With

EK09

Featured Device

EK-PA81J

Kit Name

Evalution Kit

COO (Country of Origin):
US
The Apex evaluation kit provides a robust mechanical platform engineered for TO-3 packages or the MO-127 package, ensuring efficient breadboarding and optimal performance.

Designed to accommodate eight pin TO-3 packages with excellent shielding and grounding

Allows the use of standard banana and BNC connectors for versatile I/O options

Compatible with multiple heatsinks, providing flexibility based on power dissipation needs

Includes six 200V chip capacitors, essential for power supply bypass in dual supplies

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。