APEX Microtechnology EK-PA50 Evaluation Kit Power Amplifier Evaluation Kit for PA50 for PA50

N

小計(1 件)*

HK$11,217.80

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$11,217.80

* 參考價格

RS庫存編號:
813-849
製造零件編號:
EK-PA50
製造商:
APEX Microtechnology
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

APEX Microtechnology

Analogue Function

Power Amplifier

Product Type

Evaluation Board

Kit Classification

Evaluation Kit

For Use With

PA50

Featured Device

PA50

Kit Name

Evaluation Kit

Interface Type

Connector

COO (Country of Origin):
US
The Apex evaluation kit facilitates a comprehensive platform for assessing various linear power amplifier circuits. Designed with excellent circuit board layout and grounding, it enables flexible analysis of both standard and proprietary configurations.

Includes a prototype area for diverse circuit configurations

Provides a line termination of 50 Ω for efficient connectivity

All components necessary for assembly are included in the kit

Offers configurations for both inverting and non-inverting gain adjustments

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。