Apex EK-PA93 Evaluation Kit Power Amplifier Evaluation Kit for PA93 for PA93

N

小計(1 件)*

HK$5,050.69

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年8月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,050.69

* 參考價格

RS庫存編號:
813-861
製造零件編號:
EK-PA93
製造商:
Apex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Apex

Analogue Function

Power Amplifier

Product Type

Evaluation Board

Kit Classification

Evaluation Kit

For Use With

PA93

Featured Device

PA93

Kit Name

Evaluation Kit

Interface Type

Connector

COO (Country of Origin):
US
The Apex evaluation kit serves as a versatile platform for assessing linear power amplifier circuits, designed specifically for optimal functionality and experimentation with various configurations.

Includes pre-wired connections for power supply bypassing, compensation, and current limiting

Ample breadboarding area allows exploration of multiple standard or proprietary circuit setups

Components provided are unique and not typically available in engineering labs

External connections are easily accessible via Terminal pads suitable for banana jacks or soldering

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。