STMicroelectronics EVLMG7 Daughter Board Daughter Board for MASTERGAN7
- RS庫存編號:
- 854-440
- 製造零件編號:
- EVLMG7
- 製造商:
- STMicroelectronics
N
小計(1 件)*
HK$793.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$793.10 |
* 參考價格
- RS庫存編號:
- 854-440
- 製造零件編號:
- EVLMG7
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Power Module | |
| Kit Classification | Daughter Board | |
| For Use With | MASTERGAN7 | |
| Kit Name | Daughter Board | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Power Module | ||
Kit Classification Daughter Board | ||
For Use With MASTERGAN7 | ||
Kit Name Daughter Board | ||
- COO (Country of Origin):
- IT
The STMicroelectronics GaN-based half-bridge power module equipped with MASTERGAN7 which quickly creates new topologies without needing a complete PCB design.
Discrete bootstrap diode and capacitor for high frequency solutions
Adjustable low side shunt to serve Peak current mode control algorithms
External parallel body diodes to serve resonant application needs
相关链接
- STMicroelectronics Dual MP23DB01HP MEMS Mic Daughter Board Microphone Sensor Daughter Board
- STMicroelectronics STEVAL-MIC006V1 Microphone Coupon Board Daughter Board for X-NUCLEO-CCA02M2 for MP23DB01HP
- Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV16R73A
- Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV13R40A
- STMicroelectronics Microphone Coupon Board Microphone Sensor Daughter Board for MP34DT06J X-NUCLEO-CCA 02M1
- Microchip Daughter Board Microchip LAN8814 Daughter Card for Microchip EDS2 Compatible Host Board EV87S66A
- Microchip Audio Codec Daughter Board Audio Codec Daughter Board AC328904
- Microchip MCP42XX PICtail Plus Daughter Board MCP4261-103 Daughter Board for DM240001, DV164122 MCP42XXDM-PTPLS