STMicroelectronics STEVAL-MIC003V1 Microphone Coupon Board Based on the IMP34DT05 Digital MEMS Evaluation Board for
- RS庫存編號:
- 206-6058
- 製造零件編號:
- STEVAL-MIC003V1
- 製造商:
- STMicroelectronics
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 206-6058
- 製造零件編號:
- STEVAL-MIC003V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | X-NUCLEO-CCA 02M1 | |
| Featured Device | IMP34DT05 | |
| Kit Name | Microphone Coupon Board Based on the IMP34DT05 Digital MEMS | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With X-NUCLEO-CCA 02M1 | ||
Featured Device IMP34DT05 | ||
Kit Name Microphone Coupon Board Based on the IMP34DT05 Digital MEMS | ||
Standards/Approvals No | ||
The STMicroelectronics STEVAL-MIC003V1 daughterboard is designed to be used in conjunction with the X-NUCLEO-CCA02M1 expansion board; it is able to export the four additional PDMs for any user application requirement (NBW algorithm detection).
4 x IMP34DT05 top port digital MEMS microphones
Daughterboard to be used with X-NUCLEO-CCA02M1
Vsupply from 1.6 to 3.6 V
122.5 dBSPL acoustic overload point
Omnidirectional sensitivity
PDM single-bit output
相关链接
- STMicroelectronics Microphone coupon board based on the IMP23ABSU Analogue MEMS microphone STEVAL-MIC007V1
- STMicroelectronics Microphone Coupon Board Based on the MP23ABS1 Analogue MEMS
- STMicroelectronics Microphone Coupon Board Based on the MP34DT05-A Digital MEMS Daughter Board for MP34DT05-A,
- STMicroelectronics STEVAL-MIC005V1 Microphone Coupon Board Development Board for MP23DB02MM for MP23DB02MM
- STMicroelectronics STEVAL-MIC006V1 Microphone Coupon Board Daughter Board for X-NUCLEO-CCA02M2 for MP23DB01HP
- STMicroelectronics Microphone Coupon Board Microphone Sensor Daughter Board for MP34DT06J X-NUCLEO-CCA 02M1
- STMicroelectronics Dual MP23DB01HP MEMS Mic Daughter Board Microphone Sensor Daughter Board
- STMicroelectronics STEVAL-CCA023V1 Demonstration Board for Low Noise Microphone Preamplifier Microphone Preamplifier