MikroElektronika MIKROE-4206 DAC 6 Click ADC Add On Board for DAC104S085, MCP1501 for DAC104S085

享受批量購買折扣

額外添加5件可節省HK$47.00

查看批量定價選項

小計(1 件)*

HK$313.40

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$313.40-
5 +HK$304.00HK$47.00

* 參考價格

RS庫存編號:
216-2645
製造零件編號:
MIKROE-4206
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Analogue Development Kit

Analogue Function

ADC

Kit Classification

Add On Board

For Use With

DAC104S085, MCP1501

Featured Device

DAC104S085

Kit Name

DAC 6 Click

Interface Type

3 Wire SPI Serial

Standards/Approvals

No

The MikroElektronika DAC 6 Click is a compact add-on board that contains a fully-featured, general-purpose voltage-output digital-to-analogue converter. It uses the 3-wire SPI serial interface for communication, that operates at clock rates up to 40 MHz Besides that, DAC 6 Click has also MCP1501 on-board, which is a high-precision, buffered, 2.048V voltage reference.

Low power consumption

Rail-to-rail voltage output

Accuracy

Stability

Small package

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。