MikroElektronika MIKROE-4222 VCP Monitor 3 Click Click Board for LTC2947 for LTC2947
- RS庫存編號:
- 216-2647
- 製造零件編號:
- MIKROE-4222
- 製造商:
- MikroElektronika
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 216-2647
- 製造零件編號:
- MIKROE-4222
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Click Board | |
| For Use With | LTC2947 | |
| Featured Device | LTC2947 | |
| Kit Name | VCP Monitor 3 Click | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Analogue Development Kit | ||
Kit Classification Click Board | ||
For Use With LTC2947 | ||
Featured Device LTC2947 | ||
Kit Name VCP Monitor 3 Click | ||
Standards/Approvals No | ||
The MikroElektronika VCP Monitor 3 Click is a high precision Voltage, Current and Power measurement Click board with an input capable of taking up to 15V. It features the LTC2947, from Analog Devices, a high precision power and energy monitor with an internal sense resistor supporting up to ±30A. Three internal no latency delta-sigma ADCs ensure accurate measurement of voltage and current, with up to 0.5% voltage and 1% current accuracy while high-bandwidth analogue multiplication provides precise power measurement in a wide range of applications.
Measures current = ±30A range
Voltage = 0V to 15V
Voltage accuracy = 0.5%
Current and Charge = 1% accuracy
相关链接
- MikroElektronika MIKROE-6101 VCP Monitor 6 Click Power Monitor Development Board for MikroBus for Power Monitor
- MikroElektronika VCP Monitor Click Power Monitoring for NA260AIPWR for Battery Charger
- MikroElektronika VCP Monitor 5 Click Voltage Measurement for INA700A for Industrial Use
- MikroElektronika VCP Monitor 2 Click Voltage Measurement for INA3221-Q1 for ECU
- Brand-Rex VCP Monitor 4 Click for INA239 for INA239
- MikroElektronika MIKROE-6065 Current 12 Click Current Monitor Development Board for MikroBus for Current Monitor
- MikroElektronika MIKROE-6257 PWR Meter 3 Click-30A Power Monitor Development Board for MikroBus for Power Monitor
- MikroElektronika MIKROE-6346 HW Monitor 3 Click Voltage Monitor Evaluation Board for Voltage Monitoring And Supervision