Nidec Components TF037F-2000-P Micro Blower Kit with Driver Comparator Motor Driver Board for Normal Air, non-corrosive
- RS庫存編號:
- 249-8121
- 製造零件編號:
- TF037F-2000-P
- 製造商:
- Nidec Components
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加20件可節省3%
查看批量定價選項小計(1 盒,共 10 件)*
HK$28,468.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 10 - 10 | HK$2,846.87 | HK$28,468.70 | - |
| 20 + | HK$2,760.60 | HK$27,606.00 | 3% |
* 參考價格
- RS庫存編號:
- 249-8121
- 製造零件編號:
- TF037F-2000-P
- 製造商:
- Nidec Components
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nidec Components | |
| Analogue Function | Comparator | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Motor Driver Board | |
| For Use With | Normal Air, non-corrosive gases | |
| Featured Device | Micro Blower | |
| Kit Name | Micro Blower Kit with Driver | |
| Standards/Approvals | Resin in full compliance with FDA standards | |
| 選取全部 | ||
|---|---|---|
品牌 Nidec Components | ||
Analogue Function Comparator | ||
Product Type Analogue Development Kit | ||
Kit Classification Motor Driver Board | ||
For Use With Normal Air, non-corrosive gases | ||
Featured Device Micro Blower | ||
Kit Name Micro Blower Kit with Driver | ||
Standards/Approvals Resin in full compliance with FDA standards | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS Micro Blower Kit with driver will help in shorten the evaluation and product development times.
Compact / Light weight
The smallest and lightest series
Aerodynamic bearings
High static pressures
Low vibration
Long life due to aerodynamic bearings without heat dependence
Resin in full compliance with FDA standards
相关链接
- Nidec Components TF037F-2000-P Micro Blower Kit with Driver Comparator Motor Driver Board for Normal Air, non-corrosive
- Nidec Components TF037E-2000-F Micro Blower Kit with Driver Comparator Motor Driver Board for Micro Blower TF037 Series
- Nidec Components TF037C-2100-P Micro Blower Kit with Driver Comparator Motor Driver Board for Micro Blower
- Nidec Components TF037-1001-D Micro Blower Kit with Driver Comparator Motor Driver Board for Micro Blower TF037 Series
- Nidec Components TF037F Series Blower Centrifugal Fan 24 V dc DC Operation 50.5 mm x 53.78mm x 34.3
- Nidec Components TF029B-1000-P Micro Blower Kit with Driver Comparator Motor Driver Board for Noncorrosive gas for Micro
- Nidec Components TF037F Series Axial Fan Kit 16.1 W 53.78mm, 34.3 mm
- Nidec Components TF037E Series Blower Centrifugal Fan 1.6 L/s, DC Operation 52 mm x 80.2mm x 60 mm