小計(1 件)*
HK$21.37
訂單超過 HK$250.00 免費送貨
有庫存
- 29 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$21.37 |
* 參考價格
- RS庫存編號:
- 218-593
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Material Properties | Polyurethane | |
| Product Type | ESD Foam | |
| Colour | Pink | |
| Length | 300mm | |
| Thickness | 6mm | |
| Width | 300mm | |
| Sub Type | Foam | |
| EN 61340-5-1 Compliant | Yes | |
| Surface Resistivity | 10^13 Ω | |
| Foam Type | Polyurethane | |
| Standards/Approvals | EN 61340-5-1 | |
| Volume Resistance | 1000GΩ | |
| Tensile Strength | 0.314N/mm² | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Material Properties Polyurethane | ||
Product Type ESD Foam | ||
Colour Pink | ||
Length 300mm | ||
Thickness 6mm | ||
Width 300mm | ||
Sub Type Foam | ||
EN 61340-5-1 Compliant Yes | ||
Surface Resistivity 10^13 Ω | ||
Foam Type Polyurethane | ||
Standards/Approvals EN 61340-5-1 | ||
Volume Resistance 1000GΩ | ||
Tensile Strength 0.314N/mm² | ||
豁免
- COO (Country of Origin):
- GB
RS PRO Anti Static Packaging, High Density Foam
RS PRO Anti Static Packaging utilises high density foam to provide exceptional protection for fragile, static-sensitive items. This packaging solution is ideal for safely transporting electronic components, offering a robust strength-to-weight ratio that is perfect for high volume shipping.
Features and Benefits
Pink Stratocell Foam: Provides high levels of ESD protection
Antistatic: Ensures safety of static-sensitive items
Volume Resistivity: 10^10-10^12 Ω: Offers reliable static dissipation
Lightweight, non-abrasive: Easy handling and prevents damage
Water resistant: Protects contents from moisture
Excellent cushioning: Safeguards ESD sensitive products during transit or storage
Re-usable: Cost-effective and environmentally friendly
Applications
Ideal for packaging and transporting static-sensitive electronic components, such as circuit boards and semiconductors, in industries like electronics manufacturing and distribution.
Additional Information
Complies with EN 61340-5-1 standards, ensuring reliable ESD protection and safety compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.