RS PRO Anti-Static Bag 255mm(W)x 610 mm(L) Brown Heat Seal 100
- RS庫存編號:
- 190-8425
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 包,共 100 件)*
HK$1,247.40
訂單超過 HK$250.00 免費送貨
有庫存
- 800 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 100 - 400 | HK$12.474 | HK$1,247.40 |
| 500 + | HK$10.266 | HK$1,026.60 |
* 參考價格
- RS庫存編號:
- 190-8425
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Anti-Static Bag | |
| Bag Type | Static Shielding Bag | |
| Colour | Brown | |
| Width | 255mm | |
| Quantity Per Package | 100 | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Heat Seal | |
| Length | 610mm | |
| Standards/Approvals | IEC 61340-2-3, EN 61340-5-1, EN 61340-5-3, ANSI/ESD STM11.31 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Anti-Static Bag | ||
Bag Type Static Shielding Bag | ||
Colour Brown | ||
Width 255mm | ||
Quantity Per Package 100 | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Heat Seal | ||
Length 610mm | ||
Standards/Approvals IEC 61340-2-3, EN 61340-5-1, EN 61340-5-3, ANSI/ESD STM11.31 | ||
豁免
- COO (Country of Origin):
- US
RS PRO Moisture Barrier Static Shielding Bags
RS PRO introduces a fantastic range of ESD static shielding bags. For versatile solutions to ESD protection, antistatic bags are a must-have. These bags are perfect for shielding items that need to retain their electrostatic discharge protection, these bags are able to provide anti-static protection for any item that can fit inside them. There are many static-sensitive electronic components and devices that must be protected from electrostatic discharge to prevent disruption to their working. An anti-static bag is a fantastic way of transporting an item outside of an ESD safe environment. These antistatic bags have an open top for easy access for packaging your components. This antistatic packaging is compact whilst still shielding your components.
Features and Benefits
• Heat seal-able anti static bags
• Top of the range ESD shielding
• Various bag dimensions to suit equipment
• Dissipative outer section, anti static interior
• Quoted dimensions are internal sizes
• Extra barrier to protect your components against moisture
• Seal strength of more than 12PSI
• Polycarbonate compatible
Applications
Antistatic bags come in two variants, those that are made with metallised film, and those that are made with polyethylene Terephthalate (PET). The metallised versions are usually silver in colour, and the PET versions are normally coloured pink. Bags are usually branded with an ESD symbol to clarify their use and can be resealable for multiple uses. They are ideal to use in various environments such as
Aerospace
Industrial equipment manufacturing
Semiconductor manufacturing
Electrical engineers
Telecommunications equipment manufacturing
Medical industry
Battery manufacturing
Types of ESD Bag
The RS PRO range of ESD safe bags have various methods of sealing, from heat seal for long term single use storage, or reclosable flaps and zippers for convenient re-use. There are metallised bags that are not only anti static but also static shielding. There are also bubble re-enforced ESD bags and pouches to offer impact protection, as well as moisture barriers for added confidence in long term storage. RS PRO also have a range of PET also called dissipative antistatic bags, these operate by having a dissipative coating. This coating prevents a static charge building on the bag by dissipating the charge to a ground. However, these bags are not resistant to ESD, and will not protect the contents from coming into contact with an item that is carrying a static charge.
There are black versions of PET antistatic bags that contain a trace amount of carbon. This provides partial shielding from static electricity.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Anti-Static Bag 255mm(W)x 305 mm Brown Heat Seal 100
- RS PRO Anti-Static Bag 100mm(W)x 610 mm Brown Heat Seal 100
- RS PRO Anti-Static Bag 255mm(W)x Heat Seal 5 Per Pack
- SCS Anti-Static Bag 255mm(W)x 610 mm(L)
- RS PRO Anti-Static Bag 457mm(W)x 610 mm Silver Heat Seal 100
- RS PRO Anti-Static Bag 255mm(W)x 205 mm Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 405mm(W)x 455 mm Brown Heat Seal 100
- RS PRO Anti-Static Bag 380mm(W)x 455 mm Brown Heat Seal 100