RS PRO Anti-Static Bag 505mm(W)x 610 mm(L) Black Open Top 100

享受批量購買折扣

額外添加500件可節省17%

查看批量定價選項

小計(1 包,共 100 件)*

HK$2,159.80

Add to Basket
選擇或輸入數量
有庫存
  • 1,300 件準備從其他地點送貨
  • 加上 2,600 件從 2027年3月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
100 - 400HK$21.598HK$2,159.80-
500 +HK$17.775HK$1,777.5017%

* 參考價格

RS庫存編號:
190-8428
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Anti-Static Bag

Bag Type

Static Shielding Bag

Colour

Black

Width

505mm

Quantity Per Package

100

EN 61340-5-1 Compliant

Yes

Closure Type

Open Top

Length

610mm

Standards/Approvals

ANSI/ESD S11.4, ANSI/ESD S541 (ANSI/ESD S20.20)

豁免

COO (Country of Origin):
US

RS PRO Static Shielding Bags


RS PRO introduces a fantastic range of ESD static shielding bags. For versatile solutions to ESD protection, antistatic bags are a must-have. These bags are perfect for shielding items that need to retain their electrostatic discharge protection, these bags are able to provide anti-static protection for any item that can fit inside them. There are many static-sensitive electronic components and devices that must be protected from electrostatic discharge to prevent disruption to their working. An anti-static bag is a fantastic way of transporting an item outside of an ESD safe environment. These antistatic bags have an open top for easy access for packaging your components. With a 0.07mm of film thickness, this antistatic packaging is compact whilst still shielding your components.

Features and Benefits


• Open top bag meaning that this packaging is easy to access and put your components into to transport

• Heat sealable

• Made with Aluminium to make these anti static bags also static shielding

• 0.07 film thickness to keep the bags thin and noninvasive but also effective

Applications


Antistatic bags come in two variants, those that are made with metallised film, and those that are made with polyethylene Terephthalate (PET). The metallised versions are usually silver in colour, and the PET versions are normally coloured pink. Bags are usually branded with an ESD symbol to clarify their use and can be resealable for multiple uses. They are ideal to use in various environments such as

Aerospace

Industrial equipment manufacturing

Semiconductor manufacturing

Electrical engineers

Telecommunications equipment manufacturing

Medical industry

Battery manufacturing

Why use metallised bags?


Known as conducive antistatic bags, these operate by using a layer of conductive metal and a dielectric plastic layer. With a dissipative coating, these bags not only prevent static discharge from building up, but also protect from contact with static charge.

Types of ESD Bag


The RS PRO range of ESD safe bags have various methods of sealing, from heat seal for long term single use storage, or reclosable flaps and zippers for convenient re-use. There are also bubble re-enforced ESD bags and pouches to offer impact protection, as well as moisture barriers for added confidence in long term storage. RS PRO also have a range of PET also called dissipative antistatic bags, these operate by having a dissipative coating. This coating prevents a static charge building on the bag by dissipating the charge to a ground. However, these bags are not resistant to ESD, and will not protect the contents from coming into contact with an item that is carrying a static charge.

There are black versions of PET antistatic bags that contain a trace amount of carbon. This provides partial shielding from static electricity.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。