Medicom White Disposable Polypropylene Apron, 1.04 m

小計(1 包,共 50 件)*

HK$451.10

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$451.10HK$9.022

* 參考價格

RS庫存編號:
197-833
製造零件編號:
40.301/05
製造商:
Medicom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Medicom

Product Type

Apron

Material

Polypropylene

Reusable/Disposable

Disposable

Colour

White

Series

40.301

Length

1.04m

Standards/Approvals

ISO 9001, RoHS Status:Exempt

豁免

COO (Country of Origin):
CN
The Kolmi Hopen Hygiene Grown Classic PP is a disposable, non-sterile gown designed to protect both the work environment from operator-emitted particles and the operator from dirt and stains. It is made from lightweight polypropylene, it is comfortable, easy to wear and ideal for various hygienic applications.

Made of durable polypropylene material

Elasticated collar and cuffs for a secure fit

Snap button closure for convenience

Light weight design

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。