Exacompta Assorted A4 Archive Box H325 mm x W245mm x D3 mm
- RS庫存編號:
- 449-582
- 製造零件編號:
- 16460E
- 製造商:
- Exacompta
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 449-582
- 製造零件編號:
- 16460E
- 製造商:
- Exacompta
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exacompta | |
| Paper Size Stored | A4 | |
| Product Type | Archive Box | |
| Colour | Assorted | |
| Material | Mottled Pressboard | |
| Depth | 3mm | |
| Height | 325mm | |
| Width | 245mm | |
| Standards/Approvals | ISO 9706 | |
| 選取全部 | ||
|---|---|---|
品牌 Exacompta | ||
Paper Size Stored A4 | ||
Product Type Archive Box | ||
Colour Assorted | ||
Material Mottled Pressboard | ||
Depth 3mm | ||
Height 325mm | ||
Width 245mm | ||
Standards/Approvals ISO 9706 | ||
豁免
- COO (Country of Origin):
- FR
Aquarel Box File Cartobox A4 60mm Board Delivered flat the Cartobox elasticated filing box, an innovation from Exacompta, is very easy to assemble with its small folding tabs and then has the same qualities as a box delivered assembled. It allows real space saving in the office and home, as it is assembled in use and stored flat. But above all, it considerably reduces packaging volume, transport costs and CO2 consumption. Made of real glossy card - a homogeneous and resistant material - the Cartobox has a superior quality aspect and lasts longer, while being ecological because it is FSC certified. The spine label makes it easy to identify the contents. The pastel colours of the Aquarel range bring lightness and a cocoon atmosphere to filing. It will appeal to young people as well as professionals.
The Exacompta foldable filing box comes flat, like a rubber band folder, and is easy to assemble using its small folding tabs. Once assembled, it offers the same functionality as a fully assembled box. This space-saving design is perfect for both office and home use, as it can be stored flat when not in use. Additionally, it reduces packaging volume, shipping costs, and CO2 consumption. Made from high-quality glossy card, the Cartobox is durable, long-lasting, and environmentally friendly, thanks to its FSC certification.
Closure with elasticated bands and 3 flaps
A4 format supported
相关链接
- Exacompta Assorted A4 Archive Box H345 mm x W90mm x D255 mm
- Exacompta Assorted A4
- Exacompta Assorted A4 File Box H330 mm x W250mm x D40 mm
- Exacompta Assorted A4, Foolscap
- Esselte Assorted A4 Archive Box H352.00 mm x W80mm x D250.00 mm
- Exacompta Assorted A4 Letter Tray
- Exacompta Assorted A4 25 Per Pack File Divider
- Exacompta Assorted A4 15 Per Pack File Divider