Exacompta Assorted A4 File Box H330 mm x W250mm x D40 mm
- RS庫存編號:
- 449-686
- 製造零件編號:
- 59140E
- 製造商:
- Exacompta
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 449-686
- 製造零件編號:
- 59140E
- 製造商:
- Exacompta
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exacompta | |
| Paper Size Stored | A4 | |
| Product Type | File Box | |
| Colour | Assorted | |
| Material | Polypropylene | |
| Depth | 40mm | |
| Height | 330mm | |
| Width | 250mm | |
| Standards/Approvals | ISO 9706 | |
| 選取全部 | ||
|---|---|---|
品牌 Exacompta | ||
Paper Size Stored A4 | ||
Product Type File Box | ||
Colour Assorted | ||
Material Polypropylene | ||
Depth 40mm | ||
Height 330mm | ||
Width 250mm | ||
Standards/Approvals ISO 9706 | ||
豁免
- COO (Country of Origin):
- FR
Box File 40mm spine PP A4 Bee Blue ass. Bee Blue Box File 40mm spine PP A4 Ideal for boosting performance and enthusiasm, Bee Blue is an eco-friendly selection of Exacompta filing and desktop accessories. The range is created using Blue Angel certified recycled PP, which gives a second life to old materials and incorporates a choice of 4 vivid trendy colours saffron, navy blue, light blue and turquoise. Excellent document retention thanks to the 3 interior flaps and the 2 blue elastic bands. Convenient for transporting and storing your documents. The Bee Blue filing box is designed in a 25x33cm format to accommodate A4 documents but also elastic folders, files and sub-files. Spine label to identify contents.
The Exacompta Box File with a 40mm spine is a practical and eco-friendly solution for organizing your A4 documents. Part of Exacompta's Bee Blue range, this box file is made from Blue Angel certified recycled polypropylene, giving new life to old materials. It not only helps boost performance and enthusiasm but also promotes sustainability. Ideal for keeping your documents neatly stored and easy to access in both office and home office environments.
3 interior flaps and the 2 blue elastic bands available
With elastic straps
相关链接
- Exacompta Navy A4 File Box H330 mm x W250mm x D40 mm
- Exacompta Assorted File 1 H40 mm x W250mm x D40 mm
- Exacompta Assorted File 1 H25 mm x W250mm x D25 mm
- Exacompta Assorted File 1 H60 mm x W250mm x D60 mm
- Exacompta Assorted A4 25 Per Pack File Divider
- Exacompta Assorted A4 15 Per Pack File Divider
- Exacompta Multicolour File 13 H35 mm x W250mm x D35 mm
- Exacompta Assorted A4