Arducam VGA Mono DVP Camera, Arduino Compatible Board

小計(1 件)*

HK$100.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 57 件從 2026年1月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$100.20

* 參考價格

RS庫存編號:
286-367
製造零件編號:
B0461
製造商:
Arducam
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Arducam

Product Name

VGA Mono DVP Camera

Kit Classification

Arduino Board

Processor Part Number

HM0360

COO (Country of Origin):
CN
The Arduino Monochrome DVP Camera Module for Arduino Giga R1 WIFI Board is based on the HM0360 VGA image sensor, an ultra low power, Back Side Illuminated CMOS sensor designed for energy efficient smart vision applications like object classification, tracking, and identification. Its VGA resolution is ideal for monitoring, detection, and image capture in wide field of view camera devices. The low consumption camera module features a 64 degree DFOV stock lens and supports 8 bit RAW output format. The standard operating temperature ranges from -30 to 85°C, with stable image temperature between 0 to 50°C. Fully compatible with the Arduino Giga R1 board and Arduino Giga Display Shield, the seamless integration unlocks versatile image capture and processing capabilities, offering a competitive edge for your projects.

Efficient and compact with ultra low power consumption mcu solution
Arduino Giga display shield and Giga r1 wifi board compatible
Simple for all set up and access with simple operations
High precision strong power for precise visual analysis
Low consumption low power consumption to save more
Cost effective vision solution affordable and compact ideal for budget friendly projects integrating vision capabilities
Simplify embedded vision for all easy to set up and operate
Making it possible to add machine vision to your Giga r1 board without much effort at all
High precision with on chip high precision oscillator bad pixel correction bpc auto exposure gain ambient light sensor and zone detection
Low power consumption efficient power usage making it suitable for battery powered and energy efficient applications

Applications


Machine or computer vision
Robotics
IoT
Digital fabrication
Real time processing

相关链接