Seeed Studio Grove - I2C Motor Driver with L298, Arduino Compatible Board

小計(1 件)*

HK$210.78

Add to Basket
選擇或輸入數量
有庫存
  • 57 件準備從其他地點送貨
  • 加上 50 件從 2026年3月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$210.78

* 參考價格

RS庫存編號:
179-3716
製造零件編號:
105020001
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

Product Name

Grove - I2C Motor Driver with L298

COO (Country of Origin):
CN
Its heart is a dual channel H-bridge driver chip that can handle current up to 2A per channel, controlled by an Atmel ATmega8L which handles the I2C communication with for example an Arduino. Both motors can be driven simultaneously while set to a different speed and direction. It can power two brushed DC motors or one 4-wire two-phase stepper motor. It requires a 6V to 15V power supply to power the motor and has an onboard 5V voltage regulator which can power the I2C bus (selectable by jumper). All driver lines are diode protected from back EMF.The easy software interface is not the only easy-to-use feature because the I2C motor driver is designed to get you up and running in notime. It features a LED for power and four LED's to indicate if and to which direction each motor is running. Screw terminals facilitate motor and power connections, and the GROVE system plug and I2C interface enables you to daisy-chain the driver with many other devices.

相关链接