Arduino Arduino Nano RP2040 Connect With Headers

小計(1 件)*

HK$257.40

Add to Basket
選擇或輸入數量
正在逐步停售
  • 最終 203 個,準備發貨
單位
每單位
1 +HK$257.40

* 參考價格

RS庫存編號:
222-1486
Distrelec 貨號:
302-20-735
製造零件編號:
ABX00053
製造商:
Arduino
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Arduino

Product Name

Arduino Nano RP2040 Connect With Headers

Kit Classification

Development Board

Processor Part Number

Arm Cortex-M0+

Revision

1

COO (Country of Origin):
IT
The Arduino RP2040 connect board with header brings the new Raspberry Pi RP2040 microcontroller to the Nano form factor. It has a dual-core Arm Cortex M0+ microcontroller running at 133MHz. It has 264KB of SRAM, and the 16MB of flash memory is off-chip to give you extra storage. To make Internet of Things projects with Bluetooth and Wi-Fi connectivity it has U-blox Nina W102 module on board. It has Micro USB A and RGB LED on board.

It has UART, SPI, I2C support
It has accelerometer, gyroscope and microphone on board
It has operating temperature from -20 °C to 80 °C

相关链接