Arduino Nano BLE Sense Rev2

可享批量折扣

小計(1 件)*

HK$360.90

Add to Basket
選擇或輸入數量
有庫存
  • 52 件準備從其他地點送貨
  • 加上 100 件從 2026年1月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$360.90
10 - 24HK$350.10
25 +HK$343.10

* 參考價格

RS庫存編號:
268-6960
製造零件編號:
ABX00069
製造商:
Arduino
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Arduino

Product Name

Nano BLE Sense Rev2

Kit Classification

Development Board

COO (Country of Origin):
IT
The Arduino Nano BLE Sense Rev2 combines a tiny form factor with different environment sensors and the possibility to run AI using Tiny ML and Tensor Flow Lite. It's an excellent choice for individuals entering embedded machine learning, offering Bluetooth® 5 Low Energy connectivity and a range of sensors. This variant comes without Headers.

Key benefits of Arduino Nano BLE Sense Rev2 without Headers


Bluetooth® Connectivity: Utilises a powerful 2.4 GHz Bluetooth® 5 module by u-blox for seamless data transmission.

Python® Programming: Supports MicroPython, providing flexibility in programming options.

Proximity and Gesture Detection: Utilises the APDS9960 sensor for raw data, enabling gesture control.

Multi-Sensor Integration: Features sensors for temperature, humidity, motion (9-axis IMU), microphone for real-time sound analysis, and a barometric pressure sensor.

Ideal for Various Applications: Suitable for beginners, makers, or professionals delving into embedded machine learning projects.

Technical specifications


Microcontroller: nRF52840

USB Connector: Micro USB

Pins: Built-in LED Pin: 13, Digital I/O Pins: 14, Analog input pins: 8, PWM pins: 5, External interrupts: All digital pins

Connectivity: Bluetooth®: NINA-B306

Sensors: IMU: BMI270 (3-axis accelerometer + 3-axis gyroscope) + BMM150 (3-axis Magnetometer), Microphone: MP34DT06JTR, Gesture, light, proximity: APDS9960, Barometric pressure: LPS22HB, Temperature, humidity: HS3003

Communication: UART: RX/TX, I2C: A4 (SDA), A5 (SCL), SPI: D11 (COPI), D12 (CIPO), D13 (SCK). Use any GPIO for Chip Select (CS).

Power: I/O Voltage: 3.3V, Input voltage (nominal): 5-18V, DC Current per I/O Pin: 10 mA

Clock Speed: Processor: nRF52840 64MHz

Memory: nRF52840: 256 KB SRAM, 1MB flash

Dimensions: Weight: 5gr, Width: 18 mm, Length: 45 mm

相关链接