可享批量折扣
小計(1 件)*
HK$407.68
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 191 件從 2025年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$407.68 |
| 10 - 24 | HK$396.28 |
| 25 + | HK$385.66 |
* 參考價格
- RS庫存編號:
- 268-6961
- 製造零件編號:
- ABX00070
- 製造商:
- Arduino
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Arduino | |
| Product Name | Nano BLE Sense Rev2 | |
| Kit Classification | Development Board | |
| 選取全部 | ||
|---|---|---|
品牌 Arduino | ||
Product Name Nano BLE Sense Rev2 | ||
Kit Classification Development Board | ||
- COO (Country of Origin):
- IT
The Arduino Nano BLE Sense Rev2 combines a tiny form factor with different environment sensors and the possibility to run AI using Tiny ML and Tensor Flow Lite. It's an excellent choice for individuals entering embedded machine learning, offering Bluetooth® 5 Low Energy connectivity and a range of sensors. This variant comes with Headers.
Key benefits of Arduino Nano BLE Sense Rev2 with Headers
Bluetooth® Connectivity: Utilises a powerful 2.4 GHz Bluetooth® 5 module by u-blox for seamless data transmission.
Python® Programming: Supports MicroPython, providing flexibility in programming options.
Proximity and Gesture Detection: Utilises the APDS9960 sensor for raw data, enabling gesture control.
Multi-Sensor Integration: Features sensors for temperature, humidity, motion (9-axis IMU), microphone for real-time sound analysis, and a barometric pressure sensor.
Ideal for Various Applications: Suitable for beginners, makers, or professionals delving into embedded machine learning projects.
Technical specifications
Microcontroller: nRF52840
USB Connector: Micro USB
Pins: Built-in LED Pin: 13, Digital I/O Pins: 14, Analog input pins: 8, PWM pins: 5, External interrupts: All digital pins
Connectivity: Bluetooth®: NINA-B306
Sensors: IMU: BMI270 (3-axis accelerometer + 3-axis gyroscope) + BMM150 (3-axis Magnetometer), Microphone: MP34DT06JTR, Gesture, light, proximity: APDS9960, Barometric pressure: LPS22HB, Temperature, humidity: HS3003
Communication: UART: RX/TX, I2C: A4 (SDA), A5 (SCL), SPI: D11 (COPI), D12 (CIPO), D13 (SCK). Use any GPIO for Chip Select (CS).
Power: I/O Voltage: 3.3V, Input voltage (nominal): 5-18V, DC Current per I/O Pin: 10 mA
Clock Speed: Processor: nRF52840 64MHz
Memory: nRF52840: 256 KB SRAM, 1MB flash
Dimensions: Weight: 5gr, Width: 18 mm, Length: 45 mm
相关链接
- Arduino Nano BLE Sense Rev2
- Arduino BLE Rev2 without Headers
- Arduino BLE Rev2 with header
- Arduino Nano 33 BLE Module
- Arduino Nano 33 BLE Module with headers
- Seeed Studio Seeed XIAO BLE nRF52840 Sense, Arduino Compatible Board
- Arduino, Arduino MKR Environmental Shield Rev2
- Arduino Arduino Nano RP2040 Connect