Arduino Nano ESP32 without Headers
- RS庫存編號:
- 268-6963
- Distrelec 貨號:
- 304-22-374
- 製造零件編號:
- ABX00092
- 製造商:
- Arduino
可享批量折扣
小計(1 件)*
HK$158.78
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 147 件從 2025年12月08日 起發貨
- 加上 250 件從 2026年2月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$158.78 |
| 10 - 24 | HK$154.42 |
| 25 + | HK$150.17 |
* 參考價格
- RS庫存編號:
- 268-6963
- Distrelec 貨號:
- 304-22-374
- 製造零件編號:
- ABX00092
- 製造商:
- Arduino
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Arduino | |
| Product Name | Nano ESP32 without Headers | |
| Kit Classification | Development Board | |
| 選取全部 | ||
|---|---|---|
品牌 Arduino | ||
Product Name Nano ESP32 without Headers | ||
Kit Classification Development Board | ||
- COO (Country of Origin):
- IT
Introducing the Nano ESP32, a powerful new addition to the iconic Arduino Nano ecosystem. This little board brings the power of the popular ESP32-S3 to with the support of the Arduino ecosystem, giving makers the perfect option to explore the world of Arduino and MicroPython programming. Whether you're a beginner keen to step into the world of IoT or MicroPython, or an experienced maker looking to incorporate it into your next product, the Nano ESP32 is the ideal solution to kick-start your IoT or MicroPython project with ease. It is available with or without headers.
Get ready to experience the perfect mix of accessibility, support, and power with the Arduino Nano ESP32 – where the Arduino brand you know and love meets the robust capabilities of the ESP32-SE, all in the compact Nano form factor. With comprehensive and accessible setup steps youll have the Arduino ESP32 up and running in no time, no matter your level of experience!
Key benefits of the Arduino Nano ESP32
Compact form factor: Designed with the well-known Nano form factor in mind, this board's compact size makes it perfect for embedding in standalone projects.
Wireless connectivity: Harness the power of the ESP32-S3 microcontroller, well-known in the IoT realm, with full Arduino support for wireless and Bluetooth ® connectivity.
Arduino and MicroPython support: Seamlessly switch between Arduino and MicroPython programming with a few simple steps. Arduino even offer an introductory course for those new to the MicroPython world, so if youre a beginner you dont need to worry about getting started.
Monitor and control your projects from anywhere: Quickly and easily create IoT projects with just a few lines of code. Arduino setup takes care of security, allowing you to monitor and control your project from anywhere using the Arduino IoT Cloud app.
HID support: Simulate human interface devices, such as keyboards or mice, over USB, opening new possibilities for interacting with your computer.
Technical Specifications
Microcontroller: u-blox® NORA-W106 (ESP32-S3)
USB Connector: USB-C®
Pins: Built-in LED Pin: 13; Digital I/O Pins: 14; Analog Input Pins: 8; PWM Pins: 5; External Interrupts: All digital pins
Connectivity: Wi-Fi®: u-blox® NORA-W106 (ESP32-S3); Bluetooth®: u-blox® NORA-W106 (ESP32-S3)
Communication: UART: 1x, D0 (TX), D1, (RX); I2C: 1x, A4 (SDA), A5 (SCL); SPI: D11 (COPI), D12 (CIPO), D13 (SCK). Use any GPIO for Chip Select (CS).
Power: I/O Voltage: 3.3V; Input Voltage (Nominal): 5-18V; Source Current per I/O Pin: 40 mA; Sink Current per I/O Pin: 28 mA
Clock Speed: Processor: up to 240 MHz
Memory: ROM: 384 kB; SRAM 512 kB; External Flash: 128 Mbit (16 MB)
Dimensions: 18mm x 45mm