Arduino Pro Opta® Digital Expansion Ext D1608E (with Electromechanical Relays)
- RS庫存編號:
- 287-7563
- 製造零件編號:
- AFX00005
- 製造商:
- Arduino
可享批量折扣
小計(1 件)*
HK$1,354.10
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
- 加上 54 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$1,354.10 |
| 10 - 24 | HK$1,316.53 |
| 25 + | HK$1,280.86 |
* 參考價格
- RS庫存編號:
- 287-7563
- 製造零件編號:
- AFX00005
- 製造商:
- Arduino
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Arduino | |
| Product Name | Pro Opta® Digital Expansion Ext D1608E (with Electromechanical Relays) | |
| Kit Classification | Arduino Board | |
| Processor Part Number | R7FA4M1AB3CFM | |
| Revision | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 Arduino | ||
Product Name Pro Opta® Digital Expansion Ext D1608E (with Electromechanical Relays) | ||
Kit Classification Arduino Board | ||
Processor Part Number R7FA4M1AB3CFM | ||
Revision 1 | ||
- COO (Country of Origin):
- IT
Enhance your Arduino Opta® micro PLC with Arduino Opta® Digital Expansions, adding 16 programmable inputs for digital sensors and 8 additional relays for machine operation. Developed in partnership with Finder®, a leading relay manufacturer, these expansions enable professionals to scale up industrial and building automation projects seamlessly within the Arduino ecosystem. Available in two variants: Opta Ext D1608E (Electromechanical Relays) and Opta Ext D1608S (Solid State Relays). This variant is Opta Ext D1608E (with Electromechanical Relays).
Key Benefits
Expanded Capabilities: Adds 16 programmable inputs and 8 relays to your Opta® micro PLC.
Professional-Grade: Developed with Finder® for reliable industrial performance.
Scalable Automation: Perfect for scaling up industrial and building automation projects.
Versatile Options: Choose between Electromechanical (D1608E) and Solid State (D1608S) relay variants.
Arduino Ecosystem Integration: Seamlessly integrates with Arduino hardware and software.
Application Examples
Automated Production Line Management: Control the flow of goods in manufacturing with integrated load cells or vision systems.
Quality Control: Automatically discard faulty parts and ensure correct quantities in packaging.
Enhanced Interaction: Interface with production line printers and add timestamp information via Network Time Protocol (NTP).
Local and Remote Visualisation: Display production data locally via an HMI or remotely through the Arduino Cloud.
Bluetooth® Connectivity: Connect via Bluetooth® Low Energy for convenient data access.
Custom Dashboards: Use Arduino Cloud or other major providers to create tailored dashboards for monitoring.
Machine Learning Integration: Deploy ML algorithms to detect deviations in processes.
Prevent Equipment Damage: Activate or deactivate processes to protect equipment from potential damage.
Specifications
Supply Voltage: 12...24 V
Antipolarity protection: Yes
Overvoltage protection: Yes (+20%)
Inputs: 16x Digital (0-24 V) / Analog (0-24 V) inputs
Outputs: 8x Electromechanical Relays (250 VAC - 6 A)
Degree of Protection: IP20
Certifications: FCC, CE, UKCA
Operating Temperature: -20 °C to +50 °C
相关链接
- Arduino Pro Opta® Digital Expansion Ext D1608S (with Solid State Relays)
- Arduino Pro Opta® Analog Expansion Ext A0602
- Electromechanical Interface Relays
- Arduino Opta Lite Series Logic Controller Relay Output Digital Input
- Arduino Opta RS485 Series Logic Controller Relay Output Digital Input
- Arduino Opta WiFi Series Logic Controller Relay Output Digital Input
- Arduino, 4 Relays Shield
- STMicroelectronics X-NUCLEO-ESE01A1 Expansion Board Arduino Expansion Board X-NUCLEO-ESE01A1