Arduino Pro Opta® Analog Expansion Ext A0602

可享批量折扣

小計(1 件)*

HK$2,325.57

Add to Basket
選擇或輸入數量
有庫存
  • 56 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$2,325.57
10 - 24HK$2,276.93
25 +HK$2,231.98

* 參考價格

RS庫存編號:
287-7566
製造零件編號:
AFX00007
製造商:
Arduino
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Arduino

Product Name

Pro Opta® Analog Expansion Ext A0602

Kit Classification

Arduino Board

COO (Country of Origin):
IT
Unlock the full potential of your Arduino Opta with the versatile Arduino Pro Opta Ext A0602. This powerful analog expansion module enhances your system with six programmable inputs for seamless integration with analog sensors, allowing you to monitor voltages (0 to 10 V), currents (0/4 to 20 mA), or temperatures via RTD PT100 sensors. It also offers two configurable analog outputs and four PWM digital outputs, all effortlessly managed through the Opta base unit. Whether you prefer the user-friendly Arduino ecosystem or the robust PLC IDE IEC 61131-3 programming environment, the Opta Ext A0602 is designed to extend your capabilities while maintaining programming ease and flexibility.

Key Benefits


Flexible Inputs: Six programmable analog inputs to handle 0-10 V, 0/4 to 20 mA, or temperature measurements from -25 °C to +400 °C using RTD PT100 sensors.

Configurable Outputs: Two analog outputs programmable for 0-10 V or 0/4 to 20 mA and four PWM digital outputs.

Seamless Integration: Manage up to five snap-on modules, integrating effortlessly with the Opta base unit.

Enhanced Capabilities: Expand your hardware potential while enjoying the wide range of Arduino IDE resources, including sketches, tutorials, and libraries.

PLC Compatibility: Utilise the PLC IDE for IEC 61131-3 languages, benefiting from its low-code approach and pre-mapped resources.

Real-time Monitoring: Leverage Arduino Cloud dashboards for intuitive remote monitoring and secure communication with connected devices.

Industrial Reliability: Built with industrial certifications and backed by Finder’s expertise in electronic devices.

Easy Installation: Designed for simple DIN rail installation.

Application Examples


Chemical Manufacturing Control: Precisely regulate temperature, pressure, and reactant concentrations in processes like mixing, reaction control, and polymerisation. Utilise the STM32H7 microcontroller and Arduino Opta's connectivity for process control and data logging, with remote monitoring via Arduino Cloud.

Water Treatment: Optimise water and wastewater management by integrating real-time data from sensors monitoring turbidity, pH, and flow rates. Implement machine learning algorithms to predict changes and adapt treatment protocols dynamically.

Industrial Food Processing: Monitor and control variables such as temperature, pressure, and ingredient proportions to ensure quality and efficiency in food production. Utilise real-time connectivity for remote monitoring and adjustments, minimising waste and maximising yield.

Smart Sustainability in Green Buildings: Transform buildings into energy-efficient structures by using analog sensors to measure natural light, temperature, occupancy, and indoor air quality. Dynamically control lighting, temperature, and airflow through real-time data and remote control with Arduino Cloud dashboards.

Security and Access Control: Enhance security by monitoring doors and motion detectors with analog sensors. Use real-time data to guide access control, alarm systems, and surveillance, ensuring precise regulation of locks and entry points.

Specifications


Supply Voltage: 12 - 24 V DC through dedicated pins

IP Protection: IP20

Inputs: 6 x analog programmable: 4X 0-10 V or 0/4-20 mA, 2X 0-10 V or 0/4-20 mA or PT100

Analog Inputs Resolution: 12 bit

Outputs: 2 x analog programmable: 0-10 V or 0/4-20 mA, 4 x PWM outputs

Analog Outputs Resolution: 12 bit

Programming languages from the base module: From the main Opta controller using either Arduino programming language via IDE or IEC-61131-3 via PLC IDE: Ladder Diagram (LD), Function Block Diagram (FBD), Sequential Function Chart (SFC), Structured Text (ST), Instruction List (IL)

Expandability: Through AUX port on the left and on the right. Available to connect to the Opta base module or to expansions already connected. Enabling the connection of additional expansions in daisy chain.

Certifications: cULus listed, ENEC, CE

Operating Temperature: -20 °C to +50 °C (-4°F to 122°F)

相关链接