可享批量折扣
查看批量定價選項小計(850 件, 每卷850個)*
HK$18,112.65
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 850 - 3400 | HK$21.309 | HK$18,112.65 |
| 4250 + | HK$20.883 | HK$17,750.55 |
* 參考價格
- RS庫存編號:
- 246-9889
- 製造零件編號:
- B82804A0354A110
- 製造商:
- TDK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TDK | |
| Product Type | Audio Transformer | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5.5mm | |
| Series | EP5 | |
| Width | 5.4mm | |
| Standards/Approvals | JEDEC JSTD 0D, RoHS | |
| Length | 8.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 TDK | ||
Product Type Audio Transformer | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 5.5mm | ||
Series EP5 | ||
Width 5.4mm | ||
Standards/Approvals JEDEC JSTD 0D, RoHS | ||
Length 8.2mm | ||
- COO (Country of Origin):
- CN
The EPCOS SMT gate drive transformer has low leakage inductance and low inter-winding capacitance. It provides high isolation between primary and secondary side.
High SRF value
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V