Bourns Surface Audio Transformer 0.6Ω 2.5 W
- RS庫存編號:
- 260-4205
- 製造零件編號:
- SM91078L-E
- 製造商:
- Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$73.80
訂單超過 HK$250.00 免費送貨
有庫存
- 133 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$73.80 |
| 5 - 19 | HK$60.50 |
| 20 - 49 | HK$56.80 |
| 50 - 99 | HK$55.60 |
| 100 + | HK$54.50 |
* 參考價格
- RS庫存編號:
- 260-4205
- 製造零件編號:
- SM91078L-E
- 製造商:
- Bourns
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourns | |
| Primary Impedance | 0.6Ω | |
| Product Type | Audio Transformer | |
| Secondary Impedance | 0.6Ω | |
| Primary DC Resistance | 0.6Ω | |
| Secondary DC Resistance | 1Ω | |
| Mount Type | Surface | |
| Termination Type | Tin | |
| Minimum Operating Temperature | -40°C | |
| Secondary Power | 2.5W | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant, IEC 62368-1 | |
| Isolation Voltage | 4000V ac | |
| Turns Ratio | 1 : 1 ± 2 % | |
| 選取全部 | ||
|---|---|---|
品牌 Bourns | ||
Primary Impedance 0.6Ω | ||
Product Type Audio Transformer | ||
Secondary Impedance 0.6Ω | ||
Primary DC Resistance 0.6Ω | ||
Secondary DC Resistance 1Ω | ||
Mount Type Surface | ||
Termination Type Tin | ||
Minimum Operating Temperature -40°C | ||
Secondary Power 2.5W | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant, IEC 62368-1 | ||
Isolation Voltage 4000V ac | ||
Turns Ratio 1 : 1 ± 2 % | ||
- COO (Country of Origin):
- CN
The Bourns LAN transformer has 100 base-Tx Ethernet with working voltage up to 1500 VDC. The design construction is basic insulation per IEC 62368-1.
Average ramp up rate 3 °C / second max.
Minimum temperature (Tsmin) is equal to 150 °C
Maximum temperature (Tsmax) is equal to 200 °C
Peak temperature (Tp) is 245 to 250 °C