Murata Power Solutions Surface Audio Transformer
- RS庫存編號:
- 279-8055
- 製造零件編號:
- DA101JC
- 製造商:
- Murata Power Solutions
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$17.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$17.30 | - |
| 5 - 9 | HK$16.80 | 2% |
| 10 + | HK$16.20 | 6% |
* 參考價格
- RS庫存編號:
- 279-8055
- 製造零件編號:
- DA101JC
- 製造商:
- Murata Power Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata Power Solutions | |
| Product Type | Audio Transformer | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Murata Power Solutions | ||
Product Type Audio Transformer | ||
Mount Type Surface | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions Digital Audio Range of transformers is designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment, video games and other applications requiring high-performance digital audio transmission. Compliant with AES/EBU recommendations for the digital audio interface, offering optimised shunt capacitance between primary and secondary windings. Capable of operating over the audio data rate frequency range, providing isolation from 50 to 60Hz noise.
RoHS compliant
Compatible with leading chip sets
Low profile
Surface mount option
Toroidal construction
相关链接
- Murata Power Solutions Surface Audio Transformer
- Murata Surface Audio Transformer
- Murata Power Solutions Through Hole Audio Transformer
- Murata Power Solutions 5 V Surface PCB Transformer 500 W
- Murata Power Solutions 5 V Surface PCB Transformer 1 W
- Murata Power Solutions 5600 Series Current Transformer 10 A
- Murata Power Solutions Surface Pulse Transformer 1:1 Turns Ratio, 10 mH Prim. Inductance
- Murata Power Solutions 5300 Series Current Transformer 10 A 1:200