- RS庫存編號:
- 196-6270
- 製造零件編號:
- 2316939-1
- 製造商:
- TE Connectivity
60 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$4.18
單位 | Per unit | Per Pack* |
10 - 90 | HK$4.18 | HK$41.80 |
100 - 190 | HK$4.088 | HK$40.88 |
200 + | HK$4.00 | HK$40.00 |
* 參考價格 |
- RS庫存編號:
- 196-6270
- 製造零件編號:
- 2316939-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The TE connectivity Y-Connector tab housing is used for HDSCS series CAN bus connectors. It has 3 positions and 2 rows configuration. The connector code is "A" and contact size is 1.5K.
Housing for male terminals
Black in colour
Wire-to-Wire connector system
Centreline pitch is 4mm
Body material is PBT GF
IP67, IPX9K protection
Black in colour
Wire-to-Wire connector system
Centreline pitch is 4mm
Body material is PBT GF
IP67, IPX9K protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
For Use With | Group E HDSCS housings |
Accessory Type | Slide Lock |
Series | HDSCS |