- RS庫存編號:
- 466-113
- 製造零件編號:
- JA8338500PBEL01
- 製造商:
- Cinch
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个
HK$117.05
單位 | Per unit |
1 - 24 | HK$117.05 |
25 - 74 | HK$113.55 |
75 - 199 | HK$110.02 |
200 - 399 | HK$107.67 |
400 + | HK$105.32 |
- RS庫存編號:
- 466-113
- 製造零件編號:
- JA8338500PBEL01
- 製造商:
- Cinch
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Standard Multipole Connectors
Low loss mouldings with bright tin plated contacts
Max working voltage 636Vac/900Vdc at 5A (enclosed use only, derate to 35Vac rms/50Vdc when openly accessible and connection/disconnection is possible without the use of a tool
Plugs and sockets can be chassis mounted
Interchangeable moulded cover shells (non-reversible) and retaining clips for cable mounting are available separately
Max working voltage 636Vac/900Vdc at 5A (enclosed use only, derate to 35Vac rms/50Vdc when openly accessible and connection/disconnection is possible without the use of a tool
Plugs and sockets can be chassis mounted
Interchangeable moulded cover shells (non-reversible) and retaining clips for cable mounting are available separately
Note
Cover shells are supplied with fixing screws, cable clamp and retaining spring. Metal parts, except contacts, are corrosion resistant.
規格
Attribute | Value |
---|---|
Type | Backshell |
Series | JA |
Number of Contacts | 12 |